LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Read more Read less

Filters

Viewing 81 - 100 of 525 products
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS Stock No. 283-0061
Mfr. Part No.210-997-21-38
BrandMarl
TWD434.00
Each
units
12 V dc White 785 mcd E10 9 mm Single Chip 4.9mm 22.1 mm 120° - 20 mA 100000h
RS Stock No. 207-365
BrandRS PRO
TWD370.00
Each
units
6 V ac Yellow 95 mcd BA9s - Multichip 10mm 28 mm 180° 585 nm 27 mA 100000h
RS Stock No. 209-355
BrandRS PRO
TWD155.00
Each
units
24 V ac/dc Red 90 mcd Wedge 6.1 mm Single Chip 5.75mm 16.75 mm - 630 nm 6 mA ac, 12 mA dc 100000h
RS Stock No. 205-527
BrandRS PRO
TWD271.00
Each
units
12 V ac/dc White 850 mcd Lead Pins 3 mm Single Chip 4.25mm 17 mm - X=0.3 nm, Y=0.3 nm 6 mA ac, 12 mA dc 100000h
RS Stock No. 212-519
BrandRS PRO
TWD309.00
Each
units
24 V ac/dc Blue 490 mcd BA9s - Single Chip 10mm 24 mm - 470 nm 9 (dc) mA, 17 (dc) mA 100000h
RS Stock No. 238-8150
Mfr. Part No.215-930-22-38
BrandMarl
TWD454.00
Each
units
24 V dc Blue 2000 mcd BA9s 9 mm Single Chip 4.9mm 26 mm 120° 470 nm 20 mA 100000h
RS Stock No. 205-088
BrandRS PRO
TWD235.00
Each
units
24 V dc Red 45 mcd Telephone Slide 6.8 mm Multichip 6.8mm 45 mm 180° 635 nm 15 mA 60000h
RS Stock No. 610-0825
Mfr. Part No.DL1CJ0245
TWD971.00
Each
units
- - - - - - - - - - - -
RS Stock No. 283-0099
Mfr. Part No.215-997-21-38
BrandMarl
TWD383.00
Each
units
12 V dc White 14000 mcd BA9s 9 mm Single Chip 4.9mm 26 mm 120° - 20 mA 100000h
RS Stock No. 207-696
BrandRS PRO
TWD182.00
Each
units
130 V ac Yellow 225 mcd BA9s - Single Chip 10mm 24 mm - 587 nm 9 mA 100000h
RS Stock No. 168-3959
Mfr. Part No.LE-0509-01W
TWD39.10
Each (In a Box of 100)
units
24 V White - Wedge T-1 3/4 - 4.5mm 20.3 mm 95° - 15 mA -
RS Stock No. 205-094
BrandRS PRO
TWD235.00
Each
units
24 V dc Green 65 mcd Telephone Slide 6.8 mm Multichip 6.8mm 45 mm 180° 565 nm 15 mA 60000h
RS Stock No. 206-716
BrandRS PRO
TWD333.00
Each
units
12 V ac/dc Green 170/160 mcd BA9s 10 mm Multichip 10mm 28 mm 180° 565 nm 25 (dc) mA, 38 (ac) mA 100000h
RS Stock No. 210-636
BrandRS PRO
TWD182.00
Each
units
48 V ac/dc Red 990 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 8 mA dc, 9 mA dc 100000h
RS Stock No. 204-259
BrandRS PRO
TWD281.00
Each
units
24 V dc White 1000 mcd Lead Pins 5 mm Single Chip 6.1mm 16 mm - X=0.31 nm, Y=0.32 nm 13 mA 100000h
RS Stock No. 296-9759
Mfr. Part No.215-521-76-38
BrandMarl
TWD491.00
Each
units
230 V ac Yellow 720 mcd BA9s 9 mm Single Chip 4.8mm 26 mm 120° 590 nm 3 mA 100000h
RS Stock No. 797-2319
Mfr. Part No.ELED/BA9S/WW
BrandOxley
TWD702.00
Each
units
12 → 60 V ac/dc Warm White 1502 mcd BA9s - Single Chip 10mm 25.5 mm 120° - 20 mA 100000h
RS Stock No. 204-580
BrandRS PRO
TWD117.00
Each
units
24 V dc Green 50 mcd Telephone Slide 5.8 mm Multichip 5.5mm 22 mm 180° 565 nm 15 mA 60000h
RS Stock No. 238-7652
Mfr. Part No.205-521-22-38
BrandMarl
TWD259.00
Each
units
24 V dc Yellow 4800 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm 120° 590 nm 20 mA 100000h
RS Stock No. 891-4780
Mfr. Part No.2191L1-12V
BrandVCC
TWD131.50
Each (In a Pack of 10)
units
6 → 13.5 V dc, 10 → 20 V ac Red - Wire Terminal - Single Chip 7.87mm 41.91 mm - - - -