Desk & Portable Fans

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Air Flow Blade Span Fan Type Number of Speeds Plug Type Supply Voltage Dimensions Depth Height Width Maximum Current Noise Level Series Special Features
RS Stock No. 884-1010
Mfr. Part No.Box Fan
BrandVent-Axia
TWD2,613.00
Each
units
- 355mm Box 3 Type G - British 3-pin 230 V ac - 130mm 510mm 435mm 0.2 (SP 1) A, 0.22 (SP 2) A, 0.25 (SP 3) A - - Double Insulated Cable with Moulded Plug, Floor Standing Model, Quiet Motor Operation, Upward or Downward Tilt Adjustment, 3 Speed Options, 360° Louvre Rotating Air Circulation
RS Stock No. 764-5811
Mfr. Part No.COOL500EC-115
Brandebm-papst
TWD29,527.00
Each
units
7250m³/h - Floor, Heavy Duty - 110 V BS4343/IEC60309 115 V ac 943 x 805.4 x 471.3mm 471.3mm 943mm 805.4mm 3.3A 67dB(A) EC Aura -
RS Stock No. 923-2685
Mfr. Part No.017000 - PBB/4-450
BrandUNELVENT
TWD39,920.00
Each
units
6700m³/h - Floor, Heavy Duty 3 Type C - European Plug 230 V ac 925 x 650 x 560mm 560mm 925mm 650mm 2.3A - - -
RS Stock No. 923-2688
Mfr. Part No.010358 -PBB:4-315
BrandUNELVENT
TWD27,211.00
Each
units
2250m³/h - Floor, Heavy Duty 3 Type C - European Plug 230 V ac 642 x 439 x 470mm 470mm 642mm 439mm 600mA - - -
RS Stock No. 179-2262
BrandRS PRO
TWD2,998.00
Each
units
- - Floor 3 BS 230 V ac - - - - - - - Energy Saving Motor, Quiet Performance, 3-in-1 Fan Creates a Powerful Wide Cooling Breeze
RS Stock No. 923-2681
Mfr. Part No.010359 - PBB:4-400
BrandUNELVENT
TWD38,414.00
Each
units
5200m³/h - Floor, Heavy Duty 3 Type C - European Plug 230 V ac 841 x 600 x 560mm 560mm 841mm 600mm 1.6A - - -
RS Stock No. 884-1014
Mfr. Part No.12" Wall Fan
BrandVent-Axia
TWD2,613.00
Each
units
- 300mm Wall 3 Type G - British 3-pin - - - - - - - - Fan has 3 Speed Options Which can be Selected Using the Infra-red Control Sensor, It Has a Built-in 8 hour On/Off Timer
RS Stock No. 764-5818
Mfr. Part No.COOL500EC-230
Brandebm-papst
TWD29,527.00
Each
units
7250m³/h - Floor, Heavy Duty - Type F - Schuko plug 230 V ac 943 x 805.4 x 471.3mm 471.3mm 943mm 805.4mm 2.2A 67dB(A) EC Aura -
RS Stock No. 135-8869
BrandRS PRO
TWD450.00
Each
units
- 100mm Desk 1 USB 5 V dc - - - 135 Dia.mm - - RS PRO Angle Adjustable On/Off Metal Laptop PC USB Cooling Fan, Cooling And Keep the Air Flowing, Strong Wind, Ultra Quiet, USB Powered Cooling Fan
RS Stock No. 815-7570
Mfr. Part No.653179 - ARTIC TOWER M
BrandUNELVENT
TWD4,979.00
Each
units
730m³/h - Floor, Heavy Duty 1 Type C - European Plug 230 V ac 900 x 280 x 280mm 280mm 900mm 280mm - - Artic -
RS Stock No. 815-7573
Mfr. Part No.650014 - METEOR ES N
BrandUNELVENT
TWD3,240.00
Each
units
1.25 m³/h, 1.55 m³/h, 2.184 m³/h 300mm Floor, Heavy Duty 3 Type C - European Plug 230 V ac 460 x 170 x 380mm 380mm 460mm 170mm - - Meteor -
RS Stock No. 180-2369
BrandRS PRO
TWD4,316.00
Each
units
30.13m³/min - Tower 3 Type C - European Plug 230 V ac 89 x 31 x 31cm - 35in - - 57.0dB(A) - Oscillating
RS Stock No. 179-2263
BrandRS PRO
TWD3,596.00
Each
units
- - Floor 3 EU 230 V ac - - - - - - - Energy Saving Motor, Quiet Performance, 3-in-1 Fan Creates a Powerful Wide Cooling Breeze
RS Stock No. 180-2368
BrandRS PRO
TWD3,596.00
Each
units
30.13m³/min - Tower 3 Type G - British 3-pin 230 V ac 89 x 31 x 31cm - 35in - - 57.0dB(A) - Oscillating