Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Read more Read less

Filters

Viewing 81 - 100 of 1725 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 514-2957
Mfr. Part No.614NHU
Brandebm-papst
TWD1,328.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25.4mm 87mA 43m³/h - 37dB 5600rpm Ball -
RS Stock No. 813-3329
Mfr. Part No.614NH
Brandebm-papst
TWD1,078.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25mm - 43m³/h - 37dB 5600rpm Ball -
RS Stock No. 263-7862
Mfr. Part No.4414FM
Brandebm-papst
TWD1,055.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm 130mA 140m³/h - 38dB 2400rpm Ball -
RS Stock No. 118-3207
Mfr. Part No.8500N
Brandebm-papst
TWD1,374.00
Each
units
115 V ac 80 x 80 x 38mm AC 80mm 11W 80mm 38mm 96mA 61m³/h - 34dB 3200rpm Sleeve -
RS Stock No. 191-828
Mfr. Part No.SP101AT-1122HSL.GN
BrandSunon
TWD732.00
Each
units
115 V ac 120 x 120 x 25mm AC 120mm 18W 120mm 25mm 190mA 64cfm - 46dB 2300rpm Sleeve -
RS Stock No. 619-7015
BrandRS PRO
TWD590.00
Each
units
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 60mA 30cfm - 36dB 3000rpm Ball -
RS Stock No. 668-8808
BrandRS PRO
TWD192.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 100mA 6.7cfm - 25dB 6000rpm Sleeve -
RS Stock No. 200-7750
Mfr. Part No.412F
Brandebm-papst
TWD526.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 700mW 40mm 10mm 58mA 8m³/h - 22dB 5400rpm Sleeve -
RS Stock No. 841-1546
Mfr. Part No.R87F-A4A15HP
BrandOmron
TWD2,040.00
Each
units
200 V ac 119.5 x 119.5 x 38mm AC 119.5mm 16W 119.5mm 38mm 105mA 162m³/h - 50dB 2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz Ball -
RS Stock No. 829-8946
Mfr. Part No.9WP0612H4011
TWD754.00
Each
units
12 V dc 60 x 60 x 25mm DC 60mm 1.32W 60mm 25mm 110mA 31.8m³/h - 28dB 3800rpm Ball -
RS Stock No. 781-5051
Mfr. Part No.9GA0412P3J01
TWD449.00
Each
units
12 V dc 40 x 40 x 28mm DC 40mm 5.88W 40mm 28mm 490mA 33m³/h - 54dB 18000rpm Ball -
RS Stock No. 668-8801
BrandRS PRO
TWD192.00
Each
units
24 V dc 40 x 40 x 10mm DC 40mm 1.4W 40mm 10mm 90mA 6.7cfm - 25dB 6000rpm Sleeve -
RS Stock No. 581-593
Mfr. Part No.4312M
Brandebm-papst
TWD1,047.00
Each
units
12 V dc 119 x 119 x 32mm DC 119mm 3.1W 119mm 32mm 220mA 140m³/h - 39dB 2300rpm Ball -
RS Stock No. 482-118
Mfr. Part No.6224N
Brandebm-papst
TWD3,287.00
Each
units
24 V dc 172 x 51mm DC - 18W - 51mm - 410m³/h - 55dB 3400rpm Ball -
RS Stock No. 126-278
Mfr. Part No.PMD1206PTVX-A.U.GN
BrandSunon
TWD638.00
Each
units
12 V dc 60 x 60 x 25mm DC 60mm 5.4W 60mm 25mm 446mA 68m³/h - 45dB 7600rpm Vapo -
RS Stock No. 299-1526
Mfr. Part No.614F
Brandebm-papst
TWD649.00
Each
units
24 V dc 60 x 60 x 15mm DC 60mm 1.1W 60mm 15mm 46mA 29m³/h - 27dB 3900rpm Sleeve -
RS Stock No. 222-294
Mfr. Part No.7214N
Brandebm-papst
TWD2,943.00
Each
units
24 V dc 150 x 55mm DC - 12W - 55mm 500mA 360m³/h - 53dB 3050rpm Ball -
RS Stock No. 789-7858
BrandRS PRO
TWD192.00
Each
units
5 V dc 40 x 40 x 10mm DC 10.5mm 1.92W 40mm 40mm 190mA 7cfm - 25dB 6000rpm Sleeve -
RS Stock No. 829-8965
Mfr. Part No.9WP0912F401
TWD917.00
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 1.68W 92mm 25mm 140mA 74.5m³/h - 30dB 2650rpm Ball -
RS Stock No. 191-806
Mfr. Part No.SP103AT-1122LSL.GN
BrandSunon
TWD423.00
Each
units
115 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 130mA 46cfm - 38dB 1800rpm Sleeve -