Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Read more Read less

Filters

Viewing 61 - 80 of 1731 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 457-7497
Mfr. Part No.3412NHH
Brandebm-papst
TWD1,260.00
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 2.9W 92mm 25.4mm 242mA 102m³/h - 39dB 3250rpm Ball -
RS Stock No. 781-5048
Mfr. Part No.9GA0412P6G001
TWD401.00
Each
units
12 V dc 40 x 40 x 20mm DC 40mm 2.76W 40mm 20mm 230mA 25m³/h - 47dB 16000rpm Ball -
RS Stock No. 789-7858
BrandRS PRO
TWD259.00
Each
units
5 V dc 40 x 40 x 10mm DC 10.5mm 1.92W 40mm 40mm 190mA 11.9m³/h - 25dB 6000rpm Sleeve -
RS Stock No. 200-7750
Mfr. Part No.412F
Brandebm-papst
TWD602.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 0.7W 40mm 10mm 58mA 8m³/h - 22dB 5400rpm Sleeve -
RS Stock No. 126-565
Mfr. Part No.PMD1212PTB1-A(2).GN
BrandSunon
TWD1,125.00
Each
units
12 V dc 120 x 120 x 25mm DC 120mm 12W 120mm 25mm 1A 255m³/h - 54dB 4500rpm Ball -
RS Stock No. 829-8946
Mfr. Part No.9WP0612H4011
TWD682.00
Each
units
12 V dc 60 x 60 x 25mm DC 60mm 1.32W 60mm 25mm 110mA 31.8m³/h - 28dB 3800rpm Ball -
RS Stock No. 781-5051
Mfr. Part No.9GA0412P3J01
TWD399.00
Each
units
12 V dc 40 x 40 x 28mm DC 40mm 5.88W 40mm 28mm 490mA 33m³/h - 54dB 18000rpm Ball -
RS Stock No. 841-1546
Mfr. Part No.R87F-A4A15HP
BrandOmron
TWD2,195.00
Each
units
200 V ac 120 x 120 x 38mm AC 119.5mm 16W 119.5mm 38mm 105mA 162m³/h - 50dB 2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz Ball -
RS Stock No. 813-3329
Mfr. Part No.614NH
Brandebm-papst
TWD1,161.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25mm - 43m³/h - 37dB 5600rpm Ball -
RS Stock No. 862-1618
Mfr. Part No.9S1224M4011
TWD878.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 1.44W 119mm 25mm 60mA 100m³/h - 24dB 1850rpm Ball -
RS Stock No. 211-9320
Mfr. Part No.4600Z-881
Brandebm-papst
TWD894.00
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 157mA 180m³/h - 45dB 3100rpm Sleeve -
RS Stock No. 787-4007
BrandRS PRO
TWD305.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 1W 25mm 60mm 60mA 22.1m³/h - 19dB 2500rpm Sleeve -
RS Stock No. 668-8801
BrandRS PRO
TWD252.00
Each
units
24 V dc 40 x 40 x 10mm DC 40mm 1.4W 40mm 10mm 90mA 11.4m³/h - 25dB 6000rpm Sleeve -
RS Stock No. 299-1526
Mfr. Part No.614F
Brandebm-papst
TWD707.00
Each
units
24 V dc 60 x 60 x 15mm DC 60mm 1.1W 60mm 15mm 46mA 29m³/h - 27dB 3900rpm Sleeve -
RS Stock No. 825-6668
Mfr. Part No.4650X
Brandebm-papst
TWD1,652.00
Each
units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 46dB 2650rpm Sleeve -
RS Stock No. 482-118
Mfr. Part No.6224N
Brandebm-papst
TWD4,077.00
Each
units
24 V dc 172 x 51mm DC - 17W - 51mm - 410m³/h - 55dB 3400rpm Ball -
RS Stock No. 457-7447
Mfr. Part No.414JHH
Brandebm-papst
TWD1,672.00
Each
units
24 V dc 40 x 40 x 25mm DC 40mm 3.6W 40mm 25.4mm 150mA 24m³/h - 46dB 13000rpm Ball -
RS Stock No. 619-7015
BrandRS PRO
TWD569.00
Each
units
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 60mA 51m³/h - 36dB 3000rpm Ball -
RS Stock No. 826-0893
Mfr. Part No.8500A
Brandebm-papst
TWD2,095.00
Each
units
115 V ac 80 x 80 x 38mm AC 79.5mm 11W 79.5mm 38mm - 57m³/h - 41dB 3200rpm Sintec Sleeve -
RS Stock No. 191-828
Mfr. Part No.SP101AT-1122HSL.GN
BrandSunon
TWD699.00
Each
units
115 V ac 120 x 120 x 25mm AC 120mm 18W 120mm 25mm 190mA 109m³/h - 46dB 2300rpm Sleeve -