Thermal Grease

Thermal grease is known by a number of names including: CPU grease heat paste heat sink compound or paste thermal compound, gel or paste thermal interface material.It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.There are other types of products to eliminate the air gap under a heat sink: Thermal Adhesive Thermal Gap Pads

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS Stock No. 182-6359
Mfr. Part No.HTSX35SL
TWD768.00
Each
units
1.58W/m·K - +200°C -50°C 35mL Powdered Metal Oxides, Silicone Oil -50 → +200 °C Paste
RS Stock No. 174-4912
Mfr. Part No.ERCTG35SL
TWD472.00
Each
units
- - +160°C -50°C 35mL - -50 → +160 °C -
RS Stock No. 174-4911
Mfr. Part No.ERHTCP02S
TWD323.00
Each
units
2.5W/m·K Non-Silicone +130°C -50°C 2mL - -50 → +130 °C -
RS Stock No. 182-6353
Mfr. Part No.HTC100T
TWD573.00
Each
units
0.9W/m·K - +130°C -50°C 100mL - -50 → +130 °C Paste
RS Stock No. 182-6357
Mfr. Part No.HTSP100T
TWD2,555.00
Each
units
3W/m·K - +200°C -50°C 100mL Powdered Metal Oxides, Silicone Oil -50 → +200 °C Paste
RS Stock No. 182-6356
Mfr. Part No.HTS100T
TWD573.00
Each
units
0.9W/m·K - +200°C -50°C 100mL Powdered Metal Oxides, Silicone Oil -50 → +200 °C Paste
RS Stock No. 182-6355
Mfr. Part No.HTCX100T
TWD717.00
Each
units
1.35W/m·K - +180°C -50°C 100mL - -50 → +180 °C Paste
RS Stock No. 182-6354
Mfr. Part No.HTCP100T
TWD2,992.00
Each
units
2.5W/m·K - +130°C -50°C 100mL - -50 → +130 °C Paste