Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Input Type Nominal Current Series
RS Stock No. 124-3440
Mfr. Part No.3187.930
BrandRittal
TWD119,027.00
Each
units
2600W 1250m³/h 67dB(A) - 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm Climate Control, E+ Controller 50 → 60Hz - - Blue e+
New
RS Stock No. 191-8510
Mfr. Part No.3185730
BrandRittal
TWD121,032.00
Each
units
- - - - 110 → 240 (1AC) V, 380 → 480 (3AC) V 560 x 700 x 308mm 560mm 308mm 700mm - 50 → 60Hz Plug - -
RS Stock No. 177-9008
Mfr. Part No.NSYCU1K
TWD87,350.00
Each
units
790 (L35-L50) W, 1000 (L35-L35) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 570 (L35-L35) W, 650 (L35-L50) W 230 V 348 x 215 x 783mm 215mm 783mm 348 - 50/60Hz - 3A ClimaSys CU
New
RS Stock No. 191-8504
Mfr. Part No.3185530
BrandRittal
TWD158,498.00
Each
units
- 700 (Internal Circuit) m³/h, 895 (External circuit) m³/h - - 110 → 240 (1AC) V, 380 → 480 (3AC) V 310 x 400 x 950mm 400mm 950mm 310mm - 50 → 60Hz Plug - -
RS Stock No. 177-9010
Mfr. Part No.NSYCU600
TWD77,530.00
Each
units
470 (L35-L50) W, 640 (L35-L35) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 400 (L35-L35) W, 470 (L35-L50) W 230 V 316 x 212 x 606mm 212mm 606mm 316mm - 50/60Hz - 2.1A ClimaSys CU
New
RS Stock No. 191-8511
Mfr. Part No.3320200
BrandRittal
TWD220,377.00
Each
units
- 1100m³/h - - 380 → 410 (3AC 50 Hz) V, 440 → 480 (3AC 60 Hz) V 820 x 450 x 710mm 710mm 820mm 450mm - 50 → 60Hz Plug - -
New
RS Stock No. 191-8512
Mfr. Part No.3334300
BrandRittal
TWD245,895.00
Each
units
- 1850m³/h - - 380 → 415 (3AC 50 Hz) V, 440 → 480 (3AC 60 Hz) V 820 x 450 x 710mm 710mm 820mm 450mm - 50 → 60Hz Plug - -
New
RS Stock No. 191-8505
Mfr. Part No.3186630
BrandRittal
TWD198,084.00
Each
units
- 1250 (External circuit) m³/h, 1250 (Internal Circuit) m³/h - - 110 → 240 (1AC) V, 380 → 480 (3AC) V 1600 x 450 x 294mm 294mm - 450mm - 50 → 60Hz Plug - -
RS Stock No. 124-3439
Mfr. Part No.3186.930
BrandRittal
TWD100,602.00
Each
units
2000W 1250m³/h 67dB(A) - 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm Climate Control, E+ Controller 50 → 60Hz - - Blue e+
New
RS Stock No. 191-8509
Mfr. Part No.3189640
BrandRittal
TWD305,239.00
Each
units
- 2300 (External circuit) m³/h, 2300 (Internal Circuit) m³/h - - 380 → 480 (3AC) V 1600 x 450 x 294mm 294mm - 450mm - 50 → 60Hz Plug - -
RS Stock No. 513-4401
Mfr. Part No.DTS9041 13249041000
TWD53,616.00
Each
units
870W 570m³/h 37dB - 230 V ac 604 x 380 x 231mm 231mm 604mm 380mm - - - - -
New
RS Stock No. 191-8506
Mfr. Part No.3187630
BrandRittal
TWD219,433.00
Each
units
- 1250 (External circuit) m³/h, 1250 (Internal Circuit) m³/h - - 110 → 240 (1AC) V, 380 → 480 (3AC) V 1600 x 450 x 294mm 294mm - 450mm - 50 → 60Hz Plug - -
New
RS Stock No. 191-8503
Mfr. Part No.3185830
BrandRittal
TWD123,948.00
Each
units
- 700 (Internal Circuit) m³/h, 895 (External circuit) m³/h - - 110 → 240 (1AC) V, 380 → 480 (3AC) V 310 x 400 x 950mm 400mm 950mm 310mm - 50 → 60Hz Plug - -
RS Stock No. 177-9009
Mfr. Part No.NSYCU400
TWD69,777.00
Each
units
240 (L35-L50) W, 380 (L35-L35) W 280 (Externel) m³/h, 280 (Internel) m³/h 60dB 280 (L35-L35) W, 330 (L35-L50) W 230 V 285 x 180 x 460mm 180mm 460mm 285mm - 50/60Hz - 1.6A ClimaSys CU
RS Stock No. 124-3442
Mfr. Part No.3189.940
BrandRittal
TWD189,994.00
Each
units
5800W 2300m³/h <74dB(A) - 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm Climate Control, E+ Controller 50 → 60Hz - - Blue e+
RS Stock No. 754-6348
Mfr. Part No.3201200
BrandRittal
TWD52,095.00
Each
units
- 50m³/h - - 100 → 240 V ac 400 x 125 x 155mm 155mm 400mm 125mm - - - - Thermoelectric Cooler
RS Stock No. 513-4417
Mfr. Part No.DTI 9021 13293041000
TWD42,733.00
Each
units
320W 282m³/h 26dB - 230 V ac 329 x 385 x 252mm 252mm 329mm 385mm - - - - -
New
RS Stock No. 191-8507
Mfr. Part No.3188640
BrandRittal
TWD244,220.00
Each
units
- 2300 (External circuit) m³/h, 2300 (Internal Circuit) m³/h - - 380 → 480 (3AC) V 1600 x 450 x 294mm 294mm - 450mm - 50 → 60Hz Plug - -
New
RS Stock No. 191-8513
Mfr. Part No.3334400
BrandRittal
TWD293,531.00
Each
units
- 1850m³/h - - 380 → 415 (3AC 50 Hz) V, 440 → 480 (3AC 60 Hz) V 1000 x 450 x 710mm 710mm - 450mm - 50 → 60Hz Plug - -
RS Stock No. 124-3441
Mfr. Part No.3188.940
BrandRittal
TWD137,528.00
Each
units
4200W 2300m³/h 70dB(A) - 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm Climate Control, E+ Controller 50 → 60Hz - - Blue e+