Plate Heat Exchangers, Water Heat Exchanger | RS
Recently searched

    Plate Heat Exchangers

    Plate heat exchangers represent a significant advancement in heat transfer technology, offering exceptional thermal efficiency, versatility, and compact design.

    What is a Heat Exchanger?

    A heat exchanger is a system used to transfer heat between a source and a working fluid. They are versatile as they can be used in both cooling and heating processes. Heat Exchangers are made with a stack multiple plates and use the gaskets inside to obstruct fluids from entering the alternating plates.

    The gasket can be rotated to block either the right or left side holes which allows fluids to flow in the alternating channels between the plates. For efficiency, heat exchangers are manufactured so that the surface area of the wall between the two fluids are maximised, whilst simultaneously lessening resistance to fluid flow through the exchanger. Smaller versions tend to be brazed rather than using gaskets. You can find more information in our plate heat exchangers guide.

    How do Plate Heat Exchangers work?

    Plate Heat Exchangers are more effective than a standard heat exchanger as the fluids are exposed to a larger surface area as they are spread out over the plates. The purpose of a plate heat exchanger is to transfer thermal energy between two fluids using metal and without the fluids mixing. Plate Heat Exchangers can be used in both cooling and heating processes. Stainless steel is a commonly used metal for the plates because of its ability to endure high temperatures and its high resistance to corrosion.

    How do Water Heat Exchangers work?

    Water heat exchangers are used for a variation of commercial and industrial purposes as they use the heat from wastewater to heat freshwater entering the system. In a standard system, freshwater comes in and circulates around the hotter wastewater that flows out. The heat energy from the wastewater transfers to the fresh water through interior walls and cools the wastewater in the process

    Applications for Heat Exchangers include:

    Heat Exchangers are used in numerous applications as they are effective systems to use in:

    • Combination Boilers
    • Water Heaters
    • Cooling Towers
    • Waste Heat Recovery
    • Heat Pump Isolation

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Exchangers RS have to offer and order today for next day delivery.

    19 Products showing for Plate Heat Exchangers

    Xylem
    214.5 x 80.7 x 24.1mm
    30
    214.5mm
    BP400
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Xylem
    214.5 x 80.7 x 24.1mm
    10
    214.5mm
    BP400
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Xylem
    309.6 x 112 x 24.1mm
    50
    309.6mm
    BP410
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Thermo Electric Devices
    12.7 x 89 x 64mm
    1
    12.7mm
    -
    Copper
    Water-Based Coolant
    -
    Copper
    64mm
    -
    -
    89mm
    Xylem
    397.5 x 80.7 x 24.1mm
    40
    397.5mm
    BP405
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Laird Technologies
    12.7 x 57 x 51mm
    1
    12.7mm
    -
    Copper
    Water-Based Coolant
    -
    Copper
    51mm
    -
    -
    57mm
    Thermo Electric Devices
    9.7 x 32 x 51mm
    1
    9.7mm
    -
    Copper
    Water-Based Coolant
    -
    Copper
    51mm
    -
    -
    32mm
    Xylem
    397.5 x 80.7 x 24.1mm
    20
    397.5mm
    BP405
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Xylem
    525.4 x 112 x 24.1mm
    24
    525.4mm
    BP415
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    525.4 x 112 x 24.1mm
    14
    525.4mm
    BP415
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    309.6 x 112 x 24.1mm
    30
    309.6mm
    BP410
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    397.5 x 80.7 x 24.1mm
    10
    397.5mm
    BP405
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Xylem
    309.6 x 112 x 24.1mm
    60
    309.6mm
    BP410
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    309.6 x 112 x 24.1mm
    10
    309.6mm
    BP410
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    214.5 x 80.7 x 24.1mm
    40
    214.5mm
    BP400
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Xylem
    214.5 x 80.7 x 24.1mm
    20
    214.5mm
    BP400
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Xylem
    309.6 x 112 x 24.1mm
    20
    309.6mm
    BP410
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    309.6 x 112 x 24.1mm
    40
    309.6mm
    BP410
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    112mm
    Xylem
    397.5 x 80.7 x 24.1mm
    30
    397.5mm
    BP405
    Copper
    -
    Silver
    -
    24.1mm
    +232°C
    -190°C
    80.7mm
    Results per page