Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Read more Read less

Filters

Viewing 41 - 60 of 1645 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS Stock No. 492-4326
Mfr. Part No.FD1240-C1251A2AL
BrandARX
TWD550.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 120mA 8.9m³/h - 33dB 6500rpm CeraDyna C -
RS Stock No. 476-9703
Mfr. Part No.F17HA-05MC
TWD310.00
Each
units
5 V dc 17 x 17 x 8mm DC 17mm 700mW 17mm 8mm 30mA 0.9m³/h - 7dB 8000rpm Sleeve -
RS Stock No. 482-023
Mfr. Part No.4414F/2
Brandebm-papst
TWD1,714.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 5W 119mm 25mm - 170m³/h Lead Wire 43dB 2900rpm Ball -
RS Stock No. 200-7788
Mfr. Part No.414F
Brandebm-papst
TWD1,013.00
Each
units
24 V dc 40 x 40 x 10mm DC 40mm 0.8W 40mm 10mm 33mA 8m³/h Lead Wire 22dB 5400rpm Sleeve -
RS Stock No. 263-7878
Mfr. Part No.4414F
Brandebm-papst
TWD1,899.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 5W 119mm 25mm 210mA 170m³/h Lead Wire 43dB 2900rpm Ball -
RS Stock No. 337-3317
Mfr. Part No.4314U
Brandebm-papst
TWD2,699.00
Each
units
24 V dc 119 x 119 x 32mm DC 119mm 5.7W 119mm 32mm 208mA 170m³/h Lead Wire 45dB 2800rpm Ball -
RS Stock No. 771-9108
Mfr. Part No.W2S130-AA03-01
Brandebm-papst
TWD3,780.00
Each
units
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
RS Stock No. 825-6535
Mfr. Part No.4412N
Brandebm-papst
TWD1,715.00
Each
units
12 V dc 119 x 119 x 38mm DC 119mm 5.3W 119mm 38mm - 205m³/h Lead Wire 46dB 3650rpm Ball Forward
RS Stock No. 758-8276
Mfr. Part No.EEC0252B1-000U-A99
BrandSunon
TWD1,063.00
Each
units
24 V dc 120 x 120 x 25mm DC 120mm 5W 120mm 25mm 207mA 184m³/h - 44.5dB 3100rpm Ball -
RS Stock No. 299-1425
Mfr. Part No.4314/2
Brandebm-papst
TWD2,034.00
Each
units
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 208mA 170m³/h - 45dB 2800rpm Ball -
RS Stock No. 544-0289
Mfr. Part No.SF23092A/2092HBL.GN
BrandSunon
TWD613.00
Each
units
220 → 240 V ac 92 x 92 x 25mm AC 92mm 14.5W 92mm 25mm 70mA 51m³/h - 37dB 2350rpm Ball -
RS Stock No. 825-8014
Mfr. Part No.W2E200-HH38-05
Brandebm-papst
TWD7,750.00
Each
units
230 V ac 225 x 225 x 80mm AC 225mm 80W 225mm 80mm - 1031m³/h - 61dB - Ball Backward
RS Stock No. 751-1538
Mfr. Part No.9S1212M4011
TWD519.00
Each
units
12 V dc 119 x 119 x 25mm DC 119mm 1.56W 119mm 25mm 130mA 99.6m³/h Lead Wire 24dB 1850rpm Ball -
RS Stock No. 101-8838
Mfr. Part No.8412N
Brandebm-papst
TWD1,022.00
Each
units
12 V dc 80 x 80 x 25mm DC 80mm 2W 80mm 25mm 170mA 69m³/h - 32dB 3100rpm Ball -
RS Stock No. 514-2957
Mfr. Part No.614NHU
Brandebm-papst
TWD2,734.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25.4mm 87mA 43m³/h Lead Wire 37dB 5600rpm Ball -
RS Stock No. 826-0893
Mfr. Part No.8500A
Brandebm-papst
TWD2,067.00
Each
units
115 V ac 80 x 80 x 38mm AC 79.5mm 11W 79.5mm 38mm - 57m³/h - 41dB 3200rpm Sintec Sleeve Forward
RS Stock No. 668-8808
BrandRS PRO
TWD305.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 100mA 11.4m³/h Lead Wire 25dB 6000rpm Sleeve Backward
RS Stock No. 457-7447
Mfr. Part No.414JHH
Brandebm-papst
TWD1,705.00
Each
units
24 V dc 40 x 40 x 25mm DC 40mm 3.6W 40mm 25.4mm 150mA 24m³/h - 46dB 13000rpm Ball -
RS Stock No. 482-118
Mfr. Part No.6224N
Brandebm-papst
TWD4,281.00
Each
units
24 V dc 172 x 51mm DC - 17W - 51mm - 410m³/h Flat Plug 55dB 3400rpm Ball -
RS Stock No. 191-828
Mfr. Part No.SP101AT-1122HSL.GN
BrandSunon
TWD690.00
Each
units
115 V ac 120 x 120 x 25mm AC 120mm 18W 120mm 25mm 190mA 109m³/h - 46dB 2300rpm Sleeve -