Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 779-9849
Mfr. Part No.1SCA107790R1001
BrandABB
TWD60.00
Each
units
BS HRC F1 16 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 779-9937
Mfr. Part No.1SCA107819R1001
BrandABB
TWD2,446.00
Each
units
BS HRC B3 250 A 500 V - Yes 50.5mm - 25.4mm 70mm - - GG
RS Stock No. 779-9883
Mfr. Part No.1SCA107805R1001
BrandABB
TWD347.00
Each
units
BS HRC A3 63 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS Stock No. 779-9833
Mfr. Part No.1SCA107787R1001
BrandABB
TWD96.00
Each
units
BS HRC F1 4 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 779-9889
Mfr. Part No.1SCA107804R1001
BrandABB
TWD396.00
Each
units
BS HRC A3 50 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS Stock No. 779-9902
Mfr. Part No.1SCA107810R1001
BrandABB
TWD483.00
Each
units
BS HRC A4 125 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS Stock No. 779-9855
Mfr. Part No.1SCA107793R1001
BrandABB
TWD139.00
Each
units
BS HRC F1 32 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 779-9918
Mfr. Part No.1SCA107813R1001
BrandABB
TWD484.00
Each
units
BS HRC B1 80 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS Stock No. 779-9864
Mfr. Part No.1SCA107795R1001
BrandABB
TWD118.00
Each
units
BS HRC A2 6 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 779-9861
Mfr. Part No.1SCA107798R1001
BrandABB
TWD146.00
Each
units
BS HRC A2 16 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 779-9924
Mfr. Part No.1SCA107817R1001
BrandABB
TWD1,075.00
Each
units
BS HRC B2 160 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS Stock No. 779-9845
Mfr. Part No.1SCA107789R1001
BrandABB
TWD60.00
Each
units
BS HRC F1 10 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 779-9921
Mfr. Part No.1SCA107816R1001
BrandABB
TWD411.00
Each
units
BS HRC B2 125 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS Stock No. 779-9870
Mfr. Part No.1SCA107827R1001
BrandABB
TWD221.00
Each
units
BS HRC A2 20 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 779-9934
Mfr. Part No.1SCA107822R1001
BrandABB
TWD2,343.00
Each
units
BS HRC B4 400 A 500 V - Yes 50.5mm - 25.4mm 72mm - - GG
RS Stock No. 779-9842
Mfr. Part No.1SCA107788R1001
BrandABB
TWD57.00
Each
units
BS HRC F1 6 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 779-9909
Mfr. Part No.1SCA107809R1001
BrandABB
TWD731.00
Each
units
BS HRC A4 100 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS Stock No. 779-9895
Mfr. Part No.1SCA107807R1001
BrandABB
TWD563.00
Each
units
BS HRC A4 63 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG