Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 122-9606
Mfr. Part No.ESD63
TWD885.20
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS Stock No. 414-083
Mfr. Part No.NSD32
TWD447.60
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 182-1739
Mfr. Part No.XS63
TWD1,536.00
Each
units
BS 88, IEC 60269 - - 63 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 779-9842
Mfr. Part No.1SCA107788R1001
BrandABB
TWD57.00
Each
units
BS HRC F1 6 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
New
RS Stock No. 209-6414
Mfr. Part No.Q1065696
BrandMersen
TWD97.80
Each (In a Pack of 10)
units
IEC 60269 - 9.4 x 47mm 20 A - F - - - - - - - GG
RS Stock No. 178-1005
Mfr. Part No.E1006645
BrandMersen
TWD75.10
Each (In a Pack of 10)
units
BS 88, IEC 60269 BNS F1 6 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS Stock No. 418-748
Mfr. Part No.SSD20
TWD55.20
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 20 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 521-2898
BrandRS PRO
TWD98.80
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 779-9864
Mfr. Part No.1SCA107795R1001
BrandABB
TWD118.00
Each
units
BS HRC A2 6 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 779-9889
Mfr. Part No.1SCA107804R1001
BrandABB
TWD396.00
Each
units
BS HRC A3 50 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS Stock No. 182-1643
Mfr. Part No.XS100
TWD1,817.00
Each
units
BS 88, IEC 60269 - - 100 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 417-363
Mfr. Part No.C4545
TWD130.00
Each (In a Pack of 5)
units
BS 1361 HRC 35 x 16.67mm 45 A 250 V ac - Yes - - - - - - -
RS Stock No. 413-513
Mfr. Part No.NSD20
TWD135.80
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 20 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 779-9867
Mfr. Part No.1SCA107796R1001
BrandABB
TWD144.00
Each
units
BS HRC A2 10 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 779-9883
Mfr. Part No.1SCA107805R1001
BrandABB
TWD335.00
Each
units
BS HRC A3 63 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS Stock No. 521-2832
BrandRS PRO
TWD46.80
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 4 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS Stock No. 417-357
Mfr. Part No.C3030
TWD56.60
Each (In a Pack of 5)
units
BS 1361 HRC 29 x 12.7mm 30 A 250 V ac - Yes - - - - - - -
RS Stock No. 779-9845
Mfr. Part No.1SCA107789R1001
BrandABB
TWD60.00
Each
units
BS HRC F1 10 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 521-2977
BrandRS PRO
TWD239.40
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS Stock No. 414-077
Mfr. Part No.NSD25
TWD249.60
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 25 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG