Hole Mounted Tag Fuses

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Height Body Width Body Length Application Category
RS Stock No. 304-1997
Mfr. Part No.X300055
BrandMersen
TWD2,719.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 200 A 700 V FF Yes 46.5mm 50.6mm 40mm AR
RS Stock No. 304-2120
Mfr. Part No.W300008
BrandMersen
TWD4,586.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 630 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 304-2007
Mfr. Part No.Y300056
BrandMersen
TWD2,959.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 250 A 700 V FF Yes 46.5mm 50.6mm 40mm AR
RS Stock No. 304-2029
Mfr. Part No.Z300057
BrandMersen
TWD3,210.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 315 A 700 V FF Yes 46.5mm 50.6mm 40mm AR
RS Stock No. 304-2057
Mfr. Part No.P300002
BrandMersen
TWD3,511.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 250 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 304-2063
Mfr. Part No.Q300003
BrandMersen
TWD3,593.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 315 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 304-2091
Mfr. Part No.S300005
BrandMersen
TWD4,058.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 450 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 448-3263
Mfr. Part No.E300085
BrandMersen
TWD7,321.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 33 1.4 kA 700 V FF Yes 79.5mm 50.6mm 74.5mm AR
RS Stock No. 304-2085
Mfr. Part No.R300004
BrandMersen
TWD3,948.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 400 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 304-2186
Mfr. Part No.P300071
BrandMersen
TWD5,340.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 32 800 A 700 V FF Yes 65.5mm 50.6mm 60mm AR
RS Stock No. 304-2221
Mfr. Part No.A300081
BrandMersen
TWD6,684.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 33 900 A 700 V FF Yes 79.5mm 50.6mm 74.5mm AR
RS Stock No. 304-2192
Mfr. Part No.X300078
BrandMersen
TWD6,070.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 33 630 A 700 V FF Yes 79.5mm 50.6mm 74.5mm AR
RS Stock No. 304-2243
Mfr. Part No.B300082
BrandMersen
TWD6,908.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 33 1 kA 700 V FF Yes 79.5mm 50.6mm 74.5mm AR
RS Stock No. 304-2164
Mfr. Part No.N300070
BrandMersen
TWD4,322.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 32 700 A 700 V FF Yes 65.5mm 50.6mm 60mm AR
RS Stock No. 304-2114
Mfr. Part No.V300007
BrandMersen
TWD4,372.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 550 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 304-2079
Mfr. Part No.M300046
BrandMersen
TWD3,798.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 31 350 A 700 V FF Yes 56.5mm 50.6mm 51mm AR
RS Stock No. 304-1969
Mfr. Part No.T300052
BrandMersen
TWD2,428.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 100 A 700 V FF Yes 46.5mm 50.6mm 40mm AR
RS Stock No. 304-2215
Mfr. Part No.Z300080
BrandMersen
TWD6,390.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 33 800 A 700 V FF Yes 79.5mm 50.6mm 74.5mm AR
RS Stock No. 304-1975
Mfr. Part No.V300053
BrandMersen
TWD2,486.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 125 A 700 V FF Yes 46.5mm 50.6mm 40mm AR
RS Stock No. 304-2041
Mfr. Part No.B300059
BrandMersen
TWD3,486.00
Each
units
DIN 43653, NF EN 60269-1, NF EN 60269-4 30 400 A 700 V FF - 46.5mm 50.6mm 40mm AR