Centred Tag Fuses

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category Fuse Dimensions
RS Stock No. 375-9531
Mfr. Part No.A222847C
BrandMersen
TWD197.70
Each (In a Pack of 3)
units
DINVDE 0636, IEC 60269-2-1 000 20 A 500 V ac - - - 79mm 6mm 40.5mm 20.8mm 52mm GG -
RS Stock No. 375-9698
Mfr. Part No.E219815
BrandMersen
TWD481.00
Each
units
DINVDE 0636, IEC 60269-2-1 1 250 A 500 V ac - - - 135mm 6mm 52.5mm 39.5mm 70.8mm GG -
RS Stock No. 448-3364
Mfr. Part No.L320147
BrandMersen
TWD1,559.00
Each
units
IEC 269.4, IEC 60269-4 00 40 A 690 V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm AR -
RS Stock No. 136-0478
Mfr. Part No.X227881C
BrandMersen
TWD724.00
1 Box of 1
Box(es)
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 - 100 A 690 V ac - - - 125mm 15mm 61mm 30mm 68mm AM -
RS Stock No. 448-3285
Mfr. Part No.C320047
BrandMersen
TWD1,308.00
Each
units
IEC 269.4, IEC 60269-4 000 40 A 690 V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm AR -
RS Stock No. 448-3336
Mfr. Part No.X320065
BrandMersen
TWD1,308.00
Each
units
IEC 269.4, IEC 60269-4 000 125 A 690 V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm AR -
RS Stock No. 448-3437
Mfr. Part No.K320169
BrandMersen
TWD1,667.00
Each
units
IEC 269.4, IEC 60269-4 00 160 A 690 V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm AR -
RS Stock No. 375-9705
Mfr. Part No.E201346
BrandMersen
TWD713.00
Each
units
DINVDE 0636, IEC 60269-2-1 2 315 A 500 V ac - - - 150mm 6mm 60mm 51mm 72.3mm GG -
RS Stock No. 375-9654
Mfr. Part No.Q217732
BrandMersen
TWD435.00
Each
units
DINVDE 0636, IEC 60269-2-1 1 125 A 500 V ac - - - 135mm 6mm 52.5mm 39.5mm 70.8mm GG -
RS Stock No. 448-3465
Mfr. Part No.R320175
BrandMersen
TWD1,705.00
Each
units
IEC 269.4, IEC 60269-4 00 250 A 690 V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm AR -
RS Stock No. 375-9553
Mfr. Part No.Z211438C
BrandMersen
TWD206.70
Each (In a Pack of 3)
units
DINVDE 0636, IEC 60269-2-1 000 32 A 500 V ac - - - 79mm 6mm 40.5mm 20.8mm 52mm GG -
RS Stock No. 136-0611
Mfr. Part No.T200807C
BrandMersen
TWD1,214.00
Each
units
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 2 400 A 500 V ac - - - 150mm 25mm 74mm 52mm 68mm GG -
RS Stock No. 136-0620
Mfr. Part No.X227881C
BrandMersen
TWD616.00
Each
units
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 - 100 A 690 V ac - - - 125mm 15mm 61mm 30mm 68mm AM -
RS Stock No. 448-3421
Mfr. Part No.F320165
BrandMersen
TWD1,621.00
Each
units
IEC 269.4, IEC 60269-4 00 125 A 690 V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm AR -
RS Stock No. 448-3342
Mfr. Part No.B320069
BrandMersen
TWD1,069.00
Each
units
IEC 269.4, IEC 60269-4 000 160 A 690 V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm AR -
RS Stock No. 448-3443
Mfr. Part No.M320171
BrandMersen
TWD1,824.00
Each
units
IEC 269.4, IEC 60269-4 00 200 A 690 V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm AR -
RS Stock No. 448-3493
Mfr. Part No.J320375
BrandMersen
TWD4,695.00
Each
units
IEC 269.4, IEC 60269-4 1 250 A 690 V ac FF Yes - 135mm 6mm 52.5mm 39.5mm 68mm AR -
RS Stock No. 136-0486
Mfr. Part No.K219820C
BrandMersen
TWD1,275.30
Each (In a Box of 3)
units
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 2 315 A 500 V ac - - - 150mm 25mm 74mm 52mm 68mm GG -
RS Stock No. 448-3522
Mfr. Part No.P320380
BrandMersen
TWD5,070.00
Each
units
IEC 269.4, IEC 60269-4 1 350 A 690 V ac FF Yes - 135mm 6mm 52.5mm 39.5mm 68mm AR -
RS Stock No. 448-3370
Mfr. Part No.Q320151
BrandMersen
TWD1,559.00
Each
units
IEC 269.4, IEC 60269-4 00 50 A 690 V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm AR -