Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 161 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 238-4041
Mfr. Part No.H220968
BrandMersen
TWD1,007.00
Each
units
75 A - 690 V BS 88-4, DIN 61 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2697
Mfr. Part No.G097526
BrandMersen
TWD767.00
Each
units
125 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS Stock No. 238-3818
Mfr. Part No.K082487
BrandMersen
TWD354.00
Each
units
15 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
RS Stock No. 178-1090
Mfr. Part No.K1019254
BrandMersen
TWD168.30
Each (In a Pack of 10)
units
10 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 178-1079
Mfr. Part No.K226329
BrandMersen
TWD2,616.00
Each
units
500 A C2 240 V dc, 415 V ac BS 88, IEC 60269 133mm GG 26mm - No 212mm 74.4mm - - 83mm
RS Stock No. 304-2669
Mfr. Part No.N076648
BrandMersen
TWD700.00
Each
units
10 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS Stock No. 178-1024
Mfr. Part No.K226283
BrandMersen
TWD145.80
Each (In a Pack of 10)
units
32 M63 A2 250 V dc, 415 V ac BS 88, IEC 60269 73mm GM 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 178-1048
Mfr. Part No.E226301
BrandMersen
TWD609.60
Each (In a Pack of 5)
units
160 A A4XC 240 V dc, 415 V ac BS 88, IEC 60269 94mm GG 19mm - No 110mm 31mm - - 47mm
RS Stock No. 178-1055
Mfr. Part No.L226307
BrandMersen
TWD240.10
Each (In a Pack of 10)
units
50 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 137mm 26.9mm - - 57mm
RS Stock No. 178-1062
Mfr. Part No.R226312
BrandMersen
TWD497.70
Each (In a Pack of 10)
units
100 M160A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GM 19.5mm - No 137mm 26.9mm - - 57mm
RS Stock No. 178-1134
Mfr. Part No.D1006621
BrandMersen
TWD726.00
Each (In a Pack of 5)
units
125 A B2 460 V dc, 690 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 138mm 41.9mm - - 73mm
RS Stock No. 178-1091
Mfr. Part No.L1019255
BrandMersen
TWD175.30
Each (In a Pack of 10)
units
16 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 178-1025
Mfr. Part No.M1045269
BrandMersen
TWD218.60
Each (In a Pack of 10)
units
36 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 84mm 17.1mm - - 38.8mm
RS Stock No. 178-1035
Mfr. Part No.T226291
BrandMersen
TWD361.80
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 178-1138
Mfr. Part No.J1006626
BrandMersen
TWD2,644.00
Each
units
250 A B4 460 V dc, 690 V ac BS 88, IEC 60269 111mm GG 26mm - No 138mm 59.1mm - - 75mm
RS Stock No. 178-1155
Mfr. Part No.F1019273
BrandMersen
TWD8,414.00
Each
units
750 A C3 690 V ac BS 88, IEC 60269 133mm GG 26mm - No 212mm 82.4mm - - 86mm
RS Stock No. 178-1076
Mfr. Part No.G226326
BrandMersen
TWD1,217.00
Each
units
355 A C1 240 V dc, 415 V ac BS 88, IEC 60269 133mm GG 26mm - No 212mm 59.1mm - - 75mm
RS Stock No. 178-1114
Mfr. Part No.D1006598
BrandMersen
TWD291.90
Each (In a Pack of 10)
units
32 M40A A3 460 V dc, 690 V ac BS 88, IEC 60269 73mm GM 12.7mm - No 87mm 21mm - - 54.5mm
RS Stock No. 178-1056
Mfr. Part No.M226308
BrandMersen
TWD215.30
Each (In a Pack of 10)
units
63 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 137mm 26.9mm - - 57mm
RS Stock No. 178-1135
Mfr. Part No.E1006622
BrandMersen
TWD795.40
Each (In a Pack of 5)
units
160 A B2 460 V dc, 690 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 138mm 41.9mm - - 73mm