Resettable Wire Ended Fuses

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length Maximum Operating Temperature
RS Stock No. 647-8465
Mfr. Part No.MF-R030
BrandBourns
TWD18.30
Each (In a Pack of 10)
units
600mA 3s 0.3 A 60 V 40 A 0.76Ω 2.1Ω 0.5W 13.4mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8572
Mfr. Part No.MF-R300
BrandBourns
TWD15.50
Each (In a Pack of 10)
units
6A 10.8s 3 A 30 V 40 A 0.02Ω 80mΩ 2W 18.3mm 12mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8493
Mfr. Part No.MF-R050
BrandBourns
TWD30.50
Each (In a Pack of 10)
units
1A 4s 0.5 A 60 V 40 A 0.41Ω 1.17Ω 0.75W 13.7mm 7.9mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8689
Mfr. Part No.MF-RX160/72-0
BrandBourns
TWD12.50
Each (In a Pack of 10)
units
3.2A 11.4s 1.6 A 72 V 40 A 0.09Ω 220mΩ 1.9W 19.94mm 13.94mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8459
Mfr. Part No.MF-R020
BrandBourns
TWD13.10
Each (In a Pack of 10)
units
400mA 2.2s 0.2 A 60 V 40 A 1.5Ω 4.4Ω 0.4W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8601
Mfr. Part No.MF-R400
BrandBourns
TWD16.20
Each (In a Pack of 10)
units
8A 12.7s 4 A 30 V 40 A 0.01Ω 50mΩ 2.5W 24.8mm 14.4mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 167-4684
Mfr. Part No.MF-RHT650-0
BrandBourns
TWD15.70
Each (In a Bag of 500)
units
12A 5.5s 6.5 A 16 V 100 A 0.011Ω 26mΩ 4.3W 22.2mm 12.7mm 3mm 5.1mm 7.6mm +155°C
RS Stock No. 693-4514
Mfr. Part No.MF-RHT650-0
BrandBourns
TWD28.40
Each (In a Pack of 5)
units
12A 5.5s 6.5 A 16 V 100 A 0.011Ω 26mΩ 4.3W 22.2mm 12.7mm 3mm 5.1mm 7.6mm +155°C
RS Stock No. 647-8550
Mfr. Part No.MF-R160
BrandBourns
TWD13.40
Each (In a Pack of 10)
units
3.2A 8s 1.6 A 30 V 40 A 0.055Ω 150mΩ 0.9W 16.8mm 10.2mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 691-7522
Mfr. Part No.MF-R055/90-0
BrandBourns
TWD27.80
Each (In a Pack of 5)
units
1.1A 60s 0.55 A 90 V 10 A 0.45Ω 2W 16.7mm 10.9mm 3.6mm 5.1mm 6.3mm +85°C
RS Stock No. 647-8538
Mfr. Part No.MF-R090
BrandBourns
TWD17.40
Each (In a Pack of 10)
units
1.8A 7.2s 0.9 A 60 V 40 A 0.14Ω 470mΩ 1W 16.7mm 11.7mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8718
Mfr. Part No.MF-RX185/72-0
BrandBourns
TWD11.00
Each (In a Pack of 10)
units
3.7A 12.6s 1.85 A 72 V 40 A 0.08Ω 190mΩ 2.1W 21.18mm 15.18mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8673
Mfr. Part No.MF-RX110/72-0
BrandBourns
TWD11.30
Each (In a Pack of 10)
units
2.2A 8.2s 1.1 A 72 V 40 A 0.15Ω 380mΩ 1.5W 16.84mm 10.84mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 167-4778
Mfr. Part No.CMF-RL50-0
BrandBourns
TWD12.10
Each (In a Box of 600)
units
150mA 0.15s 0.065 A 220 V 3 A 40Ω 60Ω - 13.5mm 9.8mm 5mm 5.08mm 3.5mm -
RS Stock No. 647-8623
Mfr. Part No.MF-R600
BrandBourns
TWD32.60
Each (In a Pack of 10)
units
12A 16s 6 A 30 V 40 A 0.005Ω 40mΩ 3.5W 31.9mm 19.3mm 3mm 10.2mm 7.6mm +85°C
RS Stock No. 691-7529
Mfr. Part No.MF-RHT1300-2
BrandBourns
TWD40.00
Each (In a Pack of 5)
units
24A 13s 13 A 16 V 100 A 0.004Ω 10mΩ 6.9W 28.7mm 23.5mm 3.6mm 10.2mm 7.6mm +125°C
RS Stock No. 647-8651
Mfr. Part No.MF-R1100
BrandBourns
TWD20.30
Each (In a Pack of 10)
units
22A 20s 11 A 16 V 100 A 0.003Ω 14mΩ 4.5W 32.9mm 24.2mm 3mm 10.2mm 7.6mm +85°C
RS Stock No. 647-8516
Mfr. Part No.MF-R075
BrandBourns
TWD19.30
Each (In a Pack of 10)
units
1.5A 6.3s 0.75 A 60 V 40 A 0.18Ω 600mΩ 0.9W 16mm 10.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8724
Mfr. Part No.MF-RX300/72-0
BrandBourns
TWD20.90
Each (In a Pack of 10)
units
6A 19.8s 3 A 72 V 40 A 0.04Ω 100mΩ 2.8W 26.67mm 20.67mm 3.1mm 10.2mm 7.6mm +85°C
RS Stock No. 775-6056
Mfr. Part No.MF-RM040/240-2
BrandBourns
TWD26.60
Each (In a Pack of 10)
units
900mA 24s 0.40 A 240 V ac 5.5 A 0.6Ω 1.9Ω 2W 20.9mm 11.5mm 3.8mm 5.1mm 7.6mm +85°C