Resettable Wire Ended Fuses

Filters

Viewing 1 - 20 of 247 products
Results per page
Description Price Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length Maximum Operating Temperature
RS Stock No. 647-8465
Mfr. Part No.MF-R030
BrandBourns
TWD9.50
Each (In a Pack of 10)
units
600mA 3s 0.3 A 60 V 40 A 0.76Ω 2.1Ω 0.5W 13.4mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 517-6613
Mfr. Part No.RXEF030
BrandLittelfuse
TWD11.00
Each (In a Pack of 10)
units
600mA 3s 0.3 A 72 V 40 A 0.88Ω 2.1Ω 0.49W 12.7mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 517-6584
Mfr. Part No.RXEF020
BrandLittelfuse
TWD10.50
Each (In a Pack of 10)
units
400mA 2.2s 0.2 A 72 V 40 A 1.83Ω 4.4Ω 0.41W 11.7mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 517-6635
Mfr. Part No.RXEF050
BrandLittelfuse
TWD11.00
Each (In a Pack of 10)
units
1A 4s 0.5 A 72 V 40 A 0.5Ω 1.17Ω 0.77W 13.7mm 7.9mm 3mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 647-8572
Mfr. Part No.MF-R300
BrandBourns
TWD15.50
Each (In a Pack of 10)
units
6A 10.8s 3 A 30 V 40 A 0.02Ω 80mΩ 2W 18.3mm 12mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8493
Mfr. Part No.MF-R050
BrandBourns
TWD11.80
Each (In a Pack of 10)
units
1A 4s 0.5 A 60 V 40 A 0.41Ω 1.17Ω 0.75W 13.7mm 7.9mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 506-933
Mfr. Part No.RUSBF090
BrandLittelfuse
TWD16.20
Each (In a Pack of 5)
units
1.8A 1.2s 0.9 A 16 V dc 40 A 0.07Ω 180mΩ 0.6W 12.2mm 7.4mm 3.1mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 517-6562
Mfr. Part No.RXEF010
BrandLittelfuse
TWD10.30
Each (In a Pack of 10)
units
200mA 4s 0.1 A 60 V 40 A 2.5Ω 7.5Ω 0.38W 11.6mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 517-6837
Mfr. Part No.RUEF400
BrandLittelfuse
TWD17.00
Each (In a Pack of 10)
units
8A 12.7s 4 A 30 V dc 100 A 0.01Ω 50mΩ 2.5W 19.3mm 14mm 3mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 647-8601
Mfr. Part No.MF-R400
BrandBourns
TWD15.60
Each (In a Pack of 10)
units
8A 12.7s 4 A 30 V 40 A 0.01Ω 50mΩ 2.5W 24.8mm 14.4mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 517-6663
Mfr. Part No.RXEF075
BrandLittelfuse
TWD12.60
Each (In a Pack of 10)
units
1.5A 6.3s 0.75 A 72 V 40 A 0.25Ω 600mΩ 0.92W 15.2mm 10.2mm 3mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 495-0713
Mfr. Part No.LVR012K
BrandLittelfuse
TWD22.40
Each (In a Pack of 5)
units
300mA 15s 0.12 A 240 V dc 1.2 A 12Ω 1W 12.9mm 8.3mm 3.8mm 4.3 → 5.8mm 7.6mm -
RS Stock No. 167-4684
Mfr. Part No.MF-RHT650-0
BrandBourns
TWD15.40
Each (In a Bag of 500)
units
12A 5.5s 6.5 A 16 V 100 A 0.011Ω 26mΩ 4.3W 22.2mm 12.7mm 3mm 5.1mm 7.6mm +155°C
RS Stock No. 647-8459
Mfr. Part No.MF-R020
BrandBourns
TWD13.10
Each (In a Pack of 10)
units
400mA 2.2s 0.2 A 60 V 40 A 1.5Ω 4.4Ω 0.4W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 647-8689
Mfr. Part No.MF-RX160/72-0
BrandBourns
TWD12.50
Each (In a Pack of 10)
units
3.2A 11.4s 1.6 A 72 V 40 A 0.09Ω 220mΩ 1.9W 19.94mm 13.94mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 693-4514
Mfr. Part No.MF-RHT650-0
BrandBourns
TWD28.40
Each (In a Pack of 5)
units
12A 5.5s 6.5 A 16 V 100 A 0.011Ω 26mΩ 4.3W 22.2mm 12.7mm 3mm 5.1mm 7.6mm +155°C
RS Stock No. 517-6742
Mfr. Part No.RXEF300
BrandLittelfuse
TWD20.00
Each (In a Pack of 10)
units
6A 19.8s 3 A 72 V 40 A 0.04Ω 100mΩ 2.8W 28.6mm 23.9mm 3mm 9.4 → 10.9mm 7.6mm -
RS Stock No. 174-0799
Mfr. Part No.RF2565-000
BrandWickmann
TWD14.30
Each (In a Pack of 20)
units
600mA 3s 0.3 A 72 V ac, 72 V dc 40 A 0.88Ω 2.1Ω 0.49W 12.7mm 7.4mm 3mm 5.8mm 7.6mm +85°C
RS Stock No. 637-6606
Mfr. Part No.PRCP-RX300/72-0
TWD21.60
Each (In a Pack of 5)
units
6A 19.8s 3 A 72 V 40 A 0.04Ω 100mΩ 2.8W 26.7mm 20.67mm 3.1mm 10.2mm 7.6mm +85°C
RS Stock No. 517-6578
Mfr. Part No.RXEF017
BrandLittelfuse
TWD9.70
Each (In a Pack of 10)
units
340mA 3s 0.17 A 60 V 40 A 3.3Ω 0.48W 12.7mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -