Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 41 - 60 of 612 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 767-5175
BrandRS PRO
TWD4.60
Each (In a Pack of 10)
units
315 mA Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 541-3265
Mfr. Part No.251001.NRT1L
BrandLittelfuse
TWD94.00
Each (In a Pack of 10)
units
1 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 769-3205
Mfr. Part No.SR-5-1-6A-BK
TWD29.40
Each (In a Pack of 10)
units
1.6 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 173-9805
Mfr. Part No.0034.6620
BrandSchurter
TWD11.20
Each (In a Bag of 100)
units
3.15 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 541-3473
Mfr. Part No.0473004.HAT1L
BrandLittelfuse
TWD58.70
Each (In a Pack of 10)
units
4 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 878-1754
Mfr. Part No.0273005.H
BrandLittelfuse
TWD215.00
Each
units
5 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS Stock No. 161-7619
Mfr. Part No.SR-5-200MA-BK
TWD29.10
Each (In a Bag of 200)
units
200 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 226-0490
Mfr. Part No.3700500000
BrandWickmann
TWD27.00
Each (In a Pack of 10)
units
500 mA Radial 250 V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 895-1678
Mfr. Part No.37213150411
BrandLittelfuse
TWD17.10
Each (In a Pack of 10)
units
3.15 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 852-7200
Mfr. Part No.PCC-3-R
TWD82.00
Each
units
3 A Radial - F - - 7.62mm 2.41mm 4.32mm 3.05mm 5.08mm - - -
RS Stock No. 161-7620
Mfr. Part No.SR-5-1-6A-BK
TWD25.60
Each (In a Bag of 200)
units
1.6 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 541-3209
Mfr. Part No.473007.YRT1L
BrandLittelfuse
TWD1,974.70
Each (In a Pack of 10)
units
7 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A -55°C +125°C
RS Stock No. 895-1694
Mfr. Part No.39615000000
BrandLittelfuse
TWD29.30
Each (In a Pack of 10)
units
5 A Radial 125 V T Thermoplastic Polyamide - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 161-7625
Mfr. Part No.SS-5F-1-25A-BK
TWD41.80
Each (In a Bag of 200)
units
1.25 A Radial 250 V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C
RS Stock No. 284-5631
Mfr. Part No.7100.1012.13
BrandSchurter
TWD49.90
Each (In a Pack of 10)
units
500 mA Radial 250 V ac T Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm 35 A -40°C +85°C
RS Stock No. 173-9792
Mfr. Part No.0034.6602
BrandSchurter
TWD17.60
Each (In a Box of 100)
units
50 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS Stock No. 161-7626
Mfr. Part No.SS-5F-3-15A-BK
TWD44.70
Each (In a Bag of 200)
units
3.15 A Radial 250 V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 769-3303
Mfr. Part No.SR-5H-2A-BK
TWD85.60
Each (In a Pack of 5)
units
2 A Radial 300 V ac T Plastic 8.5mm - - 9.2mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 767-5137
BrandRS PRO
TWD11.10
Each (In a Pack of 10)
units
5 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 50 A @ 250 V ac -55°C +125°C
RS Stock No. 787-4334
Mfr. Part No.025101.5MAT1L
BrandLittelfuse
TWD30.00
Each (In a Pack of 5)
units
1.5 A Axial 125 V FF - 2.8mm - - 7.11mm 55.56mm - 50 A, 300 A -55°C +125°C