Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 21 - 40 of 614 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 284-5366
Mfr. Part No.0034.6618
BrandSchurter
TWD12.10
Each (In a Pack of 10)
units
2 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 878-1928
Mfr. Part No.0251010.MXL
BrandLittelfuse
TWD17.60
Each (In a Pack of 50)
units
10 A Axial 32 V ac/dc FF Epoxy Coated Copper 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 173-9805
Mfr. Part No.0034.6620
BrandSchurter
TWD10.80
Each (In a Bag of 100)
units
3.15 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 173-9868
Mfr. Part No.0034.6009
BrandSchurter
TWD21.70
Each (In a Bag of 100)
units
315 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS Stock No. 769-3202
Mfr. Part No.SR-5-200MA-BK
TWD33.30
Each (In a Pack of 10)
units
200 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 541-3237
Mfr. Part No.0251.125HAT1L
BrandLittelfuse
TWD50.80
Each (In a Pack of 10)
units
125 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 226-0490
Mfr. Part No.3700500000
BrandWickmann
TWD27.00
Each (In a Pack of 10)
units
500 mA Radial 250 V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 161-7619
Mfr. Part No.SR-5-200MA-BK
TWD29.10
Each (In a Bag of 200)
units
200 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 169-9497
Mfr. Part No.SR-5-2-5A-BK
TWD27.80
Each (In a Bag of 200)
units
2.5 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 895-1612
Mfr. Part No.0473004.MRT1L
BrandLittelfuse
TWD79.40
Each (In a Pack of 10)
units
4 A Axial 125 V T Epoxy Coated 3.34mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 767-5024
BrandRS PRO
TWD6.20
Each (In a Pack of 10)
units
400 mA Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 284-5388
Mfr. Part No.0034.6620
BrandSchurter
TWD11.90
Each (In a Pack of 10)
units
3.15 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 866-8617
Mfr. Part No.0034.6920
BrandSchurter
TWD12.80
Each (In a Pack of 100)
units
3.15 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 769-3205
Mfr. Part No.SR-5-1-6A-BK
TWD29.40
Each (In a Pack of 10)
units
1.6 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 767-5175
BrandRS PRO
TWD4.60
Each (In a Pack of 10)
units
315 mA Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 895-1678
Mfr. Part No.37213150411
BrandLittelfuse
TWD17.10
Each (In a Pack of 10)
units
3.15 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 852-7196
Mfr. Part No.PCC-2-R
TWD78.00
Each
units
2 A Radial - F - - 7.62mm 2.41mm 4.32mm 3.05mm 5.08mm - - -
RS Stock No. 852-7200
Mfr. Part No.PCC-3-R
TWD82.00
Each
units
3 A Radial - F - - 7.62mm 2.41mm 4.32mm 3.05mm 5.08mm - - -
RS Stock No. 767-5197
BrandRS PRO
TWD20.60
Each (In a Pack of 10)
units
315 mA Radial 250 V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 284-5057
Mfr. Part No.0034.6009
BrandSchurter
TWD24.10
Each (In a Pack of 10)
units
315 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C