Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS Stock No. 340-0245
Mfr. Part No.56SO313LEGY
TWD1,958.00
Each
units
250V 13A 3 1 - - Surface Mount IP66 Grey - 43.61mm 96.06mm 95.1mm 96.06 x 43.61 x 95.1mm
RS Stock No. 340-0267
Mfr. Part No.56SO3166LEGY
TWD1,706.00
Each
units
250V 16A 2+E - - - Surface Mount IP66 Grey - - 100mm - -