Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS Stock No. 192-0903
Mfr. Part No.381225
BrandABB
TWD4,407.00
Each
units
6kA - - 1 - DIN Rail Mount 10kA 35.6mm 74.6mm 91mm - - 35.6 x 74.6 x 91mm -
RS Stock No. 136-3869
Mfr. Part No.1SNA295402R2400
BrandABB
TWD342.00
Each
units
- - - - - DIN Rail - 22mm 46mm 50mm -55°C +110°C 22 x 46 x 50mm -55 → +110 °C
RS Stock No. 136-3867
Mfr. Part No.1SNA295399R0000
BrandABB
TWD129.00
Each
units
- - - - - DIN Rail - 16mm 34.5mm 50mm -55°C +110°C 16 x 34.5 x 50mm -55 → +110 °C
RS Stock No. 192-0902
Mfr. Part No.370101
BrandABB
TWD5,867.00
Each
units
15kA - - 1 - DIN Rail Mount 40kA 35.6mm 74.6mm 91mm - - 35.6 x 74.6 x 91mm -
RS Stock No. 136-3868
Mfr. Part No.1SNA295401R2300
BrandABB
TWD230.00
Each
units
- - - - - DIN Rail - 22mm 46mm 50mm -55°C +110°C 22 x 46 x 50mm -55 → +110 °C
RS Stock No. 136-3872
Mfr. Part No.1SNA295403R2500
BrandABB
TWD283.00
Each
units
- - - - - DIN Rail - 30mm 53.5mm 50mm -55°C +110°C 30 x 53.5 x 50mm -55 → +110 °C
RS Stock No. 136-3878
Mfr. Part No.1SNA198729R0100
BrandABB
TWD41.80
Each (In a Pack of 5)
units
- - - - - DIN Rail - 1.5mm 64.1mm 46.8mm -55°C +110°C 1.5 x 64.1 x 46.8mm -55 → +110 °C
RS Stock No. 701-8774
Mfr. Part No.OVR TC 200 FRC
BrandABB
TWD3,498.00
Each
units
10kA - - - - DIN Rail 5kA 17.5mm 85mm 63mm -40°C +80°C 17.5 x 85 x 63mm -40 → +80 °C
RS Stock No. 482-1227
Mfr. Part No.1SNA190007R2600
BrandABB
TWD745.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-3845
Mfr. Part No.1SNA167489R2200
BrandABB
TWD76.00
Each
units
- - - - - DIN Rail - 7.1mm 12mm 30mm -55°C +110°C 7.1 x 12 x 30mm -55 → +110 °C
RS Stock No. 398-6648
Mfr. Part No.1SNA031809R2600
BrandABB
TWD946.00
Each
units
- - - - 7200 - - - 5.08mm - -20°C +60°C - -20 → +60 °C
RS Stock No. 136-3874
Mfr. Part No.1SNA295405R2700
BrandABB
TWD330.00
Each
units
- - - - - DIN Rail - 36mm 46mm 50mm -55°C +110°C 36 x 46 x 50mm -55 → +110 °C
RS Stock No. 136-3856
Mfr. Part No.1SNA295396R2500
BrandABB
TWD107.00
Each
units
- - - - - DIN Rail - 12mm 34.5mm 50mm -55°C +110°C 12 x 34.5 x 50mm -55 → +110 °C
RS Stock No. 136-3876
Mfr. Part No.1SNA295393R2200
BrandABB
TWD168.00
Each
units
- - - - - DIN Rail - 9.5mm 28mm 50mm -55°C +110°C 9.5 x 28 x 50mm -55 → +110 °C
RS Stock No. 136-3855
Mfr. Part No.1SNA295395R2400
BrandABB
TWD107.00
Each
units
- - - - - DIN Rail - 12mm 34.5mm 50mm -55°C +110°C 12 x 34.5 x 50mm -55 → +110 °C
RS Stock No. 136-3875
Mfr. Part No.1SNA199412R1500
BrandABB
TWD61.00
Each
units
- - - - - DIN Rail - 1.2mm 54mm 55mm -55°C +110°C 1.2 x 54 x 55mm -55 → +110 °C
RS Stock No. 136-3880
Mfr. Part No.1SNA167224R2700
BrandABB
TWD246.00
Each
units
- - - - - DIN Rail - 13mm 8mm 0.8mm -55°C +110°C 13 x 8 x 0.8mm -55 → +110 °C