Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS Stock No. 774-0039
BrandRS PRO
TWD220.00
Each
units
16A - - - 11mm A-0709 - - - - - - - -
RS Stock No. 774-0023
BrandRS PRO
TWD220.00
Each
units
9A - - - 11mm A-0709 - - - - - - - -
RS Stock No. 774-0099
BrandRS PRO
TWD124.00
Each
units
2.2A 2 - 250V ac 6mm AN - - - - - - - -
RS Stock No. 774-0042
BrandRS PRO
TWD112.00
Each
units
5A - - - 14.1mm A-0709 - - - - - - - -
RS Stock No. 774-0045
BrandRS PRO
TWD108.00
Each
units
6A - - 32 V dc, 240 V ac 14.1mm A-0709 - - - - - - - -
RS Stock No. 774-0036
BrandRS PRO
TWD220.00
Each
units
13A - - - 11mm A-0709 - - - - - - - -
RS Stock No. 774-0020
BrandRS PRO
TWD220.00
Each
units
8A - - - 11mm A-0709 - - - - - - - -