Thermal Automotive Circuit Breakers

Thermal automotive circuit breakers are devices used to break the flow of current in automotive circuits, in order to protect them against a fault such as overcurrent or short circuit.

The thermal aspect of this type of circuit breaker allows for smaller overcurrents over a longer period of time, but will quickly trip the circuit for larger overcurrents. This is useful in the case of motors, as there will be a small overcurrent each time the engine is switched on for a short length of time, which should not trip the circuit.

What are thermal automotive circuit breakers used for?

Thermal automotive circuit breakers are used to protect electrical networks in most types of vehicles, including cars, vans, buses, and boats.

Types of thermal automotive circuit breakers

Thermal automotive circuit breakers all function in the same way, but they can differ according to a number of different characteristics. They can have varying current and voltage ratings, width dimensions, and numbers of poles.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Current Rating Width Voltage Rating Breaking Capacity at Maximum Voltage Rating Overall Depth Overall Dimensions Overall Length Series Number of Poles
RS Stock No. 652-3408
Mfr. Part No.0700007
TWD498.20
Each (In a Pack of 5)
units
7.5A 6mm 32V dc 150 A 24mm 24 x 6 x 20.3mm 20.3mm TCP7.5/DC32V 1
RS Stock No. 652-3420
Mfr. Part No.0700030
TWD462.40
Each (In a Pack of 5)
units
30A 6mm 32V dc 150 A 24mm 24 x 6 x 20.3mm 20.3mm TCP 30/DC32V 1
RS Stock No. 652-3385
Mfr. Part No.0700005
TWD495.60
Each (In a Pack of 5)
units
5A 6mm 32V dc 150 A 24mm 24 x 6 x 20.3mm 20.3mm TCP5/DC32V 1
RS Stock No. 652-3436
Mfr. Part No.0700010
TWD462.40
Each (In a Pack of 5)
units
10A 6mm 32V dc 150 A 24mm 24 x 6 x 20.3mm 20.3mm TCP 10/DC32V 1
RS Stock No. 652-3414
Mfr. Part No.0700020
TWD462.40
Each (In a Pack of 5)
units
20A 6mm 32V dc 150 A 24mm 24 x 6 x 20.3mm 20.3mm TCP 20/DC32V 1
RS Stock No. 652-3458
Mfr. Part No.0700015
TWD496.20
Each (In a Pack of 5)
units
15A 6mm 32V dc 150 A - - - TCP 15/DC32V 1
RS Stock No. 652-3442
Mfr. Part No.0700025
TWD497.60
Each (In a Pack of 5)
units
25A 6mm 32V dc 150 A 24mm 24 x 6 x 20.3mm 20.3mm TCP 25/DC32V 1