Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Read more Read less

Filters

Viewing 21 - 40 of 543 products
Results per page
Description Price Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS Stock No. 122-8297
Mfr. Part No.DWT1400300
BrandDeWALT
TWD745.00
1 Box of 100
Box(es)
6.3mm Concrete Screw 82mm 4.8mm 38mm - - -
RS Stock No. 908-6722
BrandRS PRO
TWD521.00
1 Bag of 5
Bag(s)
M16 Galvanised Through Bolt 125mm 16mm 10mm Carbon Steel - -
RS Stock No. 736-2579
Mfr. Part No.R-XPT-10080/10
BrandRawlPlug
TWD56.00
Each (In a Pack of 10)
units
10mm Through Bolt Anchor 80mm 10mm 10mm Steel - -
RS Stock No. 530-539
BrandRawlPlug
TWD44.00
Each (In a Pack of 10)
units
8mm Through Bolt Anchor 50mm 8mm 5mm Steel - -
RS Stock No. 908-6772
BrandRS PRO
TWD1,004.00
1 Bag of 50
Bag(s)
M8 Forged Hook Bolt 98mm 8mm - Carbon Steel - 10mm
RS Stock No. 177-6936
BrandRS PRO
TWD1,339.00
1 Bag of 25
Bag(s)
M12 - 75mm 14mm - BZP - -
RS Stock No. 177-7070
BrandRS PRO
TWD205.00
1 Bag of 10
Bag(s)
8 x 65mm Sleeve Anchor Hex Nut 65mm 9mm 30mm - - -
RS Stock No. 181-0463
Mfr. Part No.555106
TWD224.00
1 Box of 50
Box(es)
4.5 x 40mm - 30mm 6mm 5mm - - -
RS Stock No. 154-2565
Mfr. Part No.RBP2-M10/60W
BrandRawlPlug
TWD1,256.00
1 Bag of 25
Bag(s)
M10 Shield Anchor Projecting Bolt 135mm 16mm 60mm Steel - -
RS Stock No. 177-6919
BrandRS PRO
TWD630.00
1 Bag of 5
Bag(s)
16 x 100 - 100mm 18mm 5 (Deep Embedment) mm, 30 (Shallow Embedment) mm Zinc Plated Steel - -
RS Stock No. 736-2588
Mfr. Part No.R-XPT-12135/40
BrandRawlPlug
TWD97.00
Each (In a Pack of 5)
units
12mm Through Bolt Anchor 135mm 12mm 40mm Steel - -
RS Stock No. 174-3315
BrandRS PRO
TWD33.30
Each (In a Bag of 10)
units
12mm - 60mm 10mm - Zinc Plated Steel - -
RS Stock No. 177-6942
BrandRS PRO
TWD854.00
1 Bag of 5
Bag(s)
M12 - - 14mm - - - -
RS Stock No. 370-0999
Mfr. Part No.41940
TWD33.80
Each (In a Pack of 10)
units
M6 Through Bolt Anchor 75mm 6mm 30mm Steel - -
RS Stock No. 105-8516
Mfr. Part No.523129
TWD291.00
1 Bag of 10
Bag(s)
- FXA Through Bolt 66mm 8mm - Steel - -
RS Stock No. 177-7037
BrandRS PRO
TWD253.00
1 Bag of 5
Bag(s)
10 x 75mm - 75mm 14mm 20mm - - -
RS Stock No. 528-249
Mfr. Part No.R-RBL-M06/25W
BrandRawlPlug
TWD71.40
Each (In a Pack of 10)
units
M6 Shield Anchor Loose Bolt 70mm 12mm 25mm Steel - -
RS Stock No. 122-8332
Mfr. Part No.DFM3440050
BrandDeWALT
TWD51.00
1 Box of 100
Box(es)
- Wall Plug 30mm 6mm - Nylon - -
RS Stock No. 681-6744
Mfr. Part No.R-RBL-12HW
BrandRawlPlug
TWD175.40
Each (In a Pack of 5)
units
M12 Shield Anchor Hook Bolt 145mm 20mm - Steel - 16mm
RS Stock No. 908-6946
BrandRS PRO
TWD1,779.00
1 Bag of 10
Bag(s)
M16 Shield Anchor Loose Bolt 110mm 25mm 30mm Carbon Steel - -