Screw Insurators, Shoulder Washers, Nylon | RS
Recently searched

    Screw Insulators

    A screw insulator can also be known as a shoulder washer.

    The screw insulator is designed to insulate screws, rivets or wire from an assembly.

    Features and Benefits of a screw insulator

    • Thermally insulate a screw from making metal to metal contact

    • Reduce Vibration

    • Act as Spacers and Guides

    • Are Strong and Corrosion Resistant

    • Can be Used as Seal in Some Applications

    Why and when to use a screw insulator?

    Screw insulators can be inserted into a housing to provide a bearing surface for rotary applications.

    The flange on the screw insulator is used to locate the bushing when it is installed or to provide a thrust bearing surface.

    Screw Insulators are used to prevent heat flow through the screw to other parts of the thermal assembly.

    60 Products showing for Screw Insulators

    RS PRO
    M6
    6.1mm
    8mm
    8mm
    12.2mm
    -
    Nylon
    RS PRO
    M8
    8.1mm
    10mm
    4mm
    14.2mm
    -
    Nylon
    RS PRO
    M4
    4.1mm
    6mm
    7mm
    8.2mm
    -
    Nylon
    RS PRO
    M8
    8.1mm
    10mm
    6mm
    14.2mm
    -
    Nylon
    RS PRO
    M5
    5.1mm
    7mm
    5mm
    10.2mm
    -
    Nylon
    RS PRO
    M5
    5.1mm
    7mm
    7mm
    10.2mm
    -
    Nylon
    RS PRO
    M4
    4.1mm
    6mm
    4mm
    8.2mm
    -
    Nylon
    RS PRO
    M4
    4.1mm
    6mm
    9mm
    8.2mm
    -
    Nylon
    RS PRO
    M8
    8.1mm
    10mm
    8mm
    14.2mm
    -
    Nylon
    RS PRO
    M3
    3.1mm
    4mm
    3mm
    6.2mm
    -
    Nylon
    RS PRO
    M6
    6.1mm
    8mm
    6mm
    12.2mm
    -
    Nylon
    RS PRO
    M5
    5.1mm
    7mm
    9mm
    10.2mm
    -
    Nylon
    RS PRO
    M5
    5.1mm
    7mm
    4mm
    10.2mm
    -
    Nylon
    RS PRO
    M6
    6.1mm
    8mm
    4mm
    12.2mm
    -
    Nylon
    RS PRO
    M2
    2.1mm
    3mm
    3mm
    4.2mm
    -
    Nylon
    RS PRO
    M6
    6.1mm
    8mm
    12mm
    12.2mm
    -
    Nylon
    RS PRO
    M3
    3.1mm
    4mm
    4mm
    6.2mm
    1 mm
    Nylon
    RS PRO
    M3
    3.1mm
    4mm
    5mm
    6.2mm
    -
    Nylon
    RS PRO
    M4
    4.1mm
    6mm
    5mm
    8.2mm
    -
    Nylon
    RS PRO
    M3
    3.1mm
    4mm
    2mm
    6.2mm
    -
    Nylon
    Results per page

    Popular Searches