Rivets, POP Rivets, Rivet Nuts, Metal, Solid | RS
Recently searched

    Rivets

    Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

    Types of rivets

    There are many types of rivets available:

    • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
    • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
    • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
    • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
    • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

    Where can be Rivets used?

    Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

    • Building and construction
    • Transportation and infrastructure
    • Woodworking and decorative finishing
    • Fine metalwork
    • Aviation, aerospace, and automotive

    Rivet material selection:

    • Aluminium
    • Steel
    • Stainless Steel Rivets
    • Nickel Copper Alloy Rivets
    • Copper Rivets

    227 Products showing for Rivets

    TWD565.00
    1 Bag of 50
    RS PRO
    Snap
    5mm
    -
    2.9mm
    5mm
    Nylon
    -
    -
    -
    -
    Black
    -
    -
    Plain
    -
    -
    TWD1,202.00
    1 Bag of 50
    RS PRO
    Snap
    7mm
    -
    5.6mm
    7mm
    Nylon
    -
    -
    -
    -
    Black
    -
    -
    Plain
    -
    -
    RS PRO
    Snap
    7.14mm
    -
    5.8mm
    7.14mm
    Nylon
    -
    -
    -
    -
    Natural
    -
    -
    Plain
    -
    -
    Essentra
    Snap
    6mm
    -
    11mm
    6mm
    Nylon
    None
    -
    1.5mm
    6mm
    Black
    -
    -
    Plain
    -
    -
    POP
    Tubular
    6.9mm
    M5
    12.3mm
    7mm
    Steel
    None
    -
    0.3mm
    3mm
    Silver
    3mm
    0.3mm
    Plain
    -
    -
    Essentra
    Snap
    4mm
    -
    9mm
    4.2mm
    Nylon
    None
    -
    4.5mm
    5.5mm
    White
    -
    -
    Plain
    -
    -
    Avdel
    Blind
    3.2mm
    -
    1.8mm
    3.4mm
    Aluminium Alloy
    -
    -
    -
    -
    Natural
    -
    -
    Bright Zinc Plated
    -
    -
    Pop Rivets
    Blind
    4.8mm
    -
    12.5mm
    4.9mm
    Stainless Steel
    Stainless Steel
    -
    4.8mm
    6.4mm
    Silver
    6.4mm
    4.8mm
    Plain
    -
    -
    Essentra
    Snap
    3.5mm
    -
    9mm
    3.7mm
    Nylon
    None
    -
    4.5mm
    5.5mm
    Black
    -
    -
    Plain
    -
    -
    POP
    Blind
    4.97mm
    -
    17.5mm
    5.2mm
    Aluminium
    Aluminium
    -
    0mm
    6.35mm
    Silver
    6.35mm
    6.35mm
    Plain
    -
    -
    Avdel
    Blind
    4.8mm
    -
    2.9mm
    5mm
    Aluminium Alloy
    -
    -
    -
    -
    Natural
    -
    -
    Bright Zinc Plated
    -
    -
    Pop Rivets
    Blind
    4.8mm
    -
    10.8mm
    5mm
    Stainless Steel
    Stainless Steel
    -
    3.2mm
    6.4mm
    Silver
    6.4mm
    3.2mm
    Plain
    -
    -
    Avdel
    Blind
    4.8mm
    -
    3.1mm
    5mm
    Carbon Steel
    -
    -
    1.5mm
    9mm
    -
    9mm
    1.5mm
    Bright Zinc Plated
    -
    -
    POP
    Blind
    1.3mm
    -
    7.6mm
    3.2mm
    Aluminium
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    POP
    Blind
    4.8mm
    -
    9.3mm
    5mm
    Steel
    Steel
    -
    3.2mm
    4.8mm
    Silver
    4.8mm
    3.2mm
    Plain
    -
    -
    POP
    Blind
    4mm
    -
    10.5mm
    4.2mm
    Aluminium
    Steel
    -
    0mm
    6.4mm
    Silver
    6.4mm
    6.4mm
    Plain
    -
    -
    Avdel
    Blind
    4.8mm
    -
    3.1mm
    5mm
    Carbon Steel
    -
    -
    1.5mm
    6.3mm
    -
    6.3mm
    1.5mm
    Bright Zinc Plated
    -
    -
    TWD1,097.00
    1 Bag of 200
    Essentra
    Snap
    3.5mm
    -
    9mm
    3.7mm
    Nylon
    None
    -
    4.5mm
    5.5mm
    White
    -
    -
    Plain
    -
    -
    Avdel
    Blind
    3.2mm
    -
    10.4mm
    3.2mm
    Aluminium
    Aluminium
    -
    0.4mm
    4.8mm
    Natural
    4.8mm
    0.4mm
    -
    -
    -
    POP
    Blind
    4.8mm
    -
    11mm
    5mm
    Steel
    Steel
    -
    4.8mm
    6.4mm
    Silver
    6.4mm
    4.8mm
    Plain
    -
    -
    Results per page