Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 121 - 127 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 917-5683
Mfr. Part No.E705RS
BrandEclipse
TWD356.00
1 Bag of 2
Bag(s)
Pot 32mm 8kg - - None Ferrite 7mm
RS Stock No. 846-3816
Mfr. Part No.E734RS
BrandEclipse
TWD490.00
1 Pair
Pair(s)
Deep Pot 16mm 1.5kg - - None Alnico 20mm
RS Stock No. 917-5695
Mfr. Part No.E873RS
BrandEclipse
TWD1,633.00
Each
units
Pot 90mm 70kg M10 - Threaded Hole Ferrite 40mm
RS Stock No. 297-9037
Mfr. Part No.CM700-R
BrandEclipse
TWD80.00
1 Bag of 10
Bag(s)
Disc 14mm 0.123kg - 5mm None Ferrite -
RS Stock No. 917-5677
Mfr. Part No.E702RS
BrandEclipse
TWD236.00
1 Bag of 2
Bag(s)
Pot 16mm 1.8kg - - None Ferrite 4.5mm
RS Stock No. 298-0453
Mfr. Part No.812
BrandEclipse
TWD1,228.00
Each
units
U Shape 40mm 9kg - 25mm None Aluminium Nickel Cobalt Alloy 25mm
RS Stock No. 909-3604
Mfr. Part No.E881RS
BrandEclipse
TWD572.00
1 Pair
Pair(s)
Pot 36mm 10kg - 8mm Hook Ferrite 34mm