Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 81 - 100 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 668-0003
Mfr. Part No.E763
BrandEclipse
TWD155.50
Each (In a Pack of 2)
units
Pot 13mm 4kg - - None Samarium Cobalt Alloy 4.5mm
RS Stock No. 297-9021
Mfr. Part No.E897
BrandEclipse
TWD1,384.00
Each
units
Pot 100mm 55kg M6 - Hook Ferrite 15mm
RS Stock No. 917-5709
Mfr. Part No.E875RS
BrandEclipse
TWD2,870.00
Each
units
Pot 125mm 130kg M14 - Threaded Hole Ferrite 50mm
RS Stock No. 177-4044
Mfr. Part No.N863
BrandEclipse
TWD594.00
1 Bag of 5
Bag(s)
Block 10mm 5kg - 5mm None Neodymium 20mm
RS Stock No. 131-5964
Mfr. Part No.E756RS
BrandEclipse
TWD2,171.00
1 Bag of 2
Bag(s)
Pot 25 (Dia.)mm 40kg - 35mm None Samarium Cobalt Alloy -
RS Stock No. 131-5975
Mfr. Part No.E764RS
BrandEclipse
TWD351.00
1 Pair
Pair(s)
Pot 16 (Dia.)mm 6kg - 4.5mm None Samarium Cobalt Alloy -
RS Stock No. 298-0526
Mfr. Part No.827
BrandEclipse
TWD249.00
Each
units
Pot 28.6mm 5kg - - Screw Aluminium Nickel Cobalt Alloy 8.7mm
RS Stock No. 122-4346
Mfr. Part No.E709
BrandEclipse
TWD564.00
Each
units
Pot 80mm 60kg - - None Ferrite 18mm
RS Stock No. 846-3816
Mfr. Part No.E734RS
BrandEclipse
TWD490.00
1 Pair
Pair(s)
Deep Pot 16mm 1.5kg - - None Alnico 20mm
RS Stock No. 909-3607
Mfr. Part No.E879RS
BrandEclipse
TWD513.00
1 Pair
Pair(s)
Pot 25mm 4kg - 8mm Hook Ferrite 34mm
RS Stock No. 131-5973
Mfr. Part No.E777RS
BrandEclipse
TWD1,456.00
1 Pair
Pair(s)
Pot 32mm 22kg M5 15.5mm Threaded Hole Samarium Cobalt Alloy -
RS Stock No. 909-3600
Mfr. Part No.E880
BrandEclipse
TWD479.00
1 Pair
Pair(s)
Pot 32mm 8kg - 8mm Hook Ferrite 34mm
RS Stock No. 668-0028
Mfr. Part No.E752
BrandEclipse
TWD224.50
Each (In a Pack of 2)
units
Pot 10mm 4kg - - None Samarium Cobalt Alloy 20mm
RS Stock No. 131-4782
Mfr. Part No.E842RS
BrandEclipse
TWD690.00
1 Pair
Pair(s)
Bar 15mm - - 10mm None Alnico 50mm
RS Stock No. 131-5965
Mfr. Part No.E757RS
BrandEclipse
TWD4,641.00
1 Pair
Pair(s)
Pot 32 (Dia.)mm 60kg - 40mm None Samarium Cobalt Alloy -
RS Stock No. 131-5976
Mfr. Part No.E766RS
BrandEclipse
TWD835.00
1 Pair
Pair(s)
Pot 25 (Dia.)mm 15kg - 7mm None Samarium Cobalt Alloy -
RS Stock No. 667-9974
Mfr. Part No.E863
BrandEclipse
TWD97.00
Each (In a Pack of 2)
units
Pot 20mm 3kg M3 - Threaded Hole M3 Ferrite 6mm
RS Stock No. 177-4041
Mfr. Part No.N860
BrandEclipse
TWD323.00
1 Bag of 5
Bag(s)
Block 5mm 0.74kg - 2mm None Neodymium 10mm
RS Stock No. 536-1726
BrandRS PRO
TWD49.00
Each
units
- - - - - - - -
RS Stock No. 131-5967
Mfr. Part No.E771RS
BrandEclipse
TWD216.00
1 Pair
Pair(s)
Pot 8mm 1.1kg M3 11.5mm Threaded Hole Samarium Cobalt Alloy -