Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 21 - 40 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 846-3816
Mfr. Part No.E734RS
BrandEclipse
TWD499.00
1 Pair
Pair(s)
Deep Pot 16mm 1.5kg - - None Alnico 20mm
RS Stock No. 177-4040
Mfr. Part No.N859
BrandEclipse
TWD305.00
1 Bag of 5
Bag(s)
Block 8mm 2.57kg - 3mm None Neodymium 20mm
RS Stock No. 297-8804
Mfr. Part No.E822
BrandEclipse
TWD155.00
Each (In a Pack of 2)
units
Button 19.1mm 1.9kg - - None Aluminium Nickel Cobalt Alloy 12.7mm
RS Stock No. 917-5699
Mfr. Part No.E874RS
BrandEclipse
TWD1,842.00
Each
units
Pot 100mm 90kg M12 - Threaded Hole Ferrite 42mm
RS Stock No. 846-3819
Mfr. Part No.E732RS
BrandEclipse
TWD351.00
1 Pair
Pair(s)
Deep Pot 10mm 0.5kg - - None Alnico 16mm
RS Stock No. 917-5689
Mfr. Part No.E704
BrandEclipse
TWD282.00
1 Bag of 2
Bag(s)
Pot 25mm 4kg - - None Ferrite 7mm
RS Stock No. 917-5683
Mfr. Part No.E705RS
BrandEclipse
TWD356.00
1 Bag of 2
Bag(s)
Pot 32mm 8kg - - None Ferrite 7mm
RS Stock No. 131-5974
Mfr. Part No.E761RS
BrandEclipse
TWD211.00
1 Pair
Pair(s)
Pot 8 (Dia.)mm 1.1kg - 4.5mm None Samarium Cobalt Alloy -
RS Stock No. 668-0006
Mfr. Part No.E760
BrandEclipse
TWD78.00
Each (In a Pack of 2)
units
Pot 6mm 0.5kg - - None Samarium Cobalt Alloy 4.5mm
RS Stock No. 298-0447
Mfr. Part No.811
BrandEclipse
TWD775.00
Each
units
U Shape 30mm 4.5kg - 20mm None Aluminium Nickel Cobalt Alloy 20mm
RS Stock No. 131-5967
Mfr. Part No.E771RS
BrandEclipse
TWD220.00
1 Pair
Pair(s)
Pot 8mm 1.1kg M3 11.5mm Threaded Hole Samarium Cobalt Alloy -
RS Stock No. 177-4041
Mfr. Part No.N860
BrandEclipse
TWD337.00
1 Bag of 5
Bag(s)
Block 5mm 0.74kg - 2mm None Neodymium 10mm
RS Stock No. 297-8775
Mfr. Part No.E802
BrandEclipse
TWD179.50
Each (In a Pack of 2)
units
U Shape 28.5mm 2.4kg - 7.6mm None Aluminium Nickel Cobalt Alloy 25.4mm
RS Stock No. 131-5964
Mfr. Part No.E756RS
BrandEclipse
TWD2,216.00
1 Bag of 2
Bag(s)
Pot 25 (Dia.)mm 40kg - 35mm None Samarium Cobalt Alloy -
RS Stock No. 297-8898
Mfr. Part No.833
BrandEclipse
TWD447.50
Each (In a Pack of 2)
units
Pot 27mm 6.1kg M6 - Threaded Hole Aluminium Nickel Cobalt Alloy 25mm
RS Stock No. 819-9022
Mfr. Part No.E780RS
BrandEclipse
TWD333.00
Each
units
Pot 50mm 15kg M8 10mm Threaded Hole M8 Ferrite -
RS Stock No. 846-3800
Mfr. Part No.E731RS
BrandEclipse
TWD323.00
1 Pair
Pair(s)
Deep Pot 8mm 0.3kg - - None Alnico 12mm
RS Stock No. 122-4346
Mfr. Part No.E709
BrandEclipse
TWD576.00
Each
units
Pot 80mm 60kg - - None Ferrite 18mm
RS Stock No. 297-8810
Mfr. Part No.E823
BrandEclipse
TWD414.50
Each (In a Pack of 2)
units
Button 25.4mm 3.4kg - - None Aluminium Nickel Cobalt Alloy 15.9mm
RS Stock No. 917-5702
Mfr. Part No.E899
BrandEclipse
TWD2,482.00
1 Bag of 2
Bag(s)
Pot 43mm 48kg - - Hole Ferrite 190mm