Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 20 of 414 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 688-486
Mfr. Part No.PLM 1
BrandFabreeka
TWD3,946.00
Each
units
- M10 73mm - - 65mm - 45kg - - - - - -40°C
RS Stock No. 203-2403
Mfr. Part No.SJ5382-TRANSP
Brand3M
TWD333.00
1 Bag of 144
Bag(s)
Feet - 6.4mm - - 1.9mm Hemisphere - PUR - - - - -34°C
RS Stock No. 236-470
Mfr. Part No.SJ5009
Brand3M
TWD473.00
1 Bag of 48
Bag(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 179-4808
Mfr. Part No.SJ5009
Brand3M
TWD33.80
Each (In a Pack of 6)
units
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS Stock No. 543-232
BrandRS PRO
TWD193.00
1 Bag of 50
Bag(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
RS Stock No. 237-316
BrandRS PRO
TWD186.00
1 Bag of 28
Bag(s)
Self Adhesive Feet - 19mm - - 1.9mm Round - PUR - - - - -34°C
RS Stock No. 237-271
BrandRS PRO
TWD144.00
1 Bag of 72
Bag(s)
Self Adhesive Feet - 10.1mm - - 1.8mm Hemisphere - PUR - - - - -34°C
RS Stock No. 136-7657
Mfr. Part No.02540001010
TWD5.50
Each (In a Pack of 100)
units
- - 12mm - 5mm 10mm - - Polychloroprene Rubber - - - - -30°C
RS Stock No. 237-215
BrandRS PRO
TWD144.00
1 Bag of 72
Bag(s)
Self Adhesive Feet - 10.1mm - - 1.8mm Hemisphere - PUR - - - - -34°C
RS Stock No. 236-486
Mfr. Part No.SJ5007
Brand3M
TWD432.00
1 Bag of 108
Bag(s)
Feet - - - - 2.5mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 126-3868
BrandRS PRO
TWD3,832.00
Each
units
Vibration Mount M16 216mm - 52mm 52mm Round - Natural Rubber 60 Shore A Stainless Steel - 10mm -
RS Stock No. 126-3902
BrandRS PRO
TWD598.00
Each
units
Machinery Mount M8 49mm - 20mm 58mm Cylindrical 65 Natural Rubber 65 Shore A Zinc Plated Steel 65 1.5mm -
RS Stock No. 171-2650
BrandRS PRO
TWD288.00
1 Bag of 4
Bag(s)
Anti-Vibration Mount M6 15.2mm - 16mm 16mm Hexagonal 3.75 Natural Rubber 45 Shore A Zinc Plated Steel 3.75 0.8mm -
RS Stock No. 173-5940
BrandRS PRO
TWD543.00
1 Bag of 64
Bag(s)
Self Adhesive Feet - 15.7mm - - 7.9mm Hemisphere - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 111-5982
Mfr. Part No.10-00112-01
BrandTrelleborg
TWD1,024.80
Each (In a Pack of 4)
units
Anti-Vibration Mount M16 101mm - - 38mm Circular 450kg Rubber - - - - -
RS Stock No. 126-3918
BrandRS PRO
TWD599.00
1 Bag of 4
Bag(s)
Anti-Vibration Mount M8 30mm - 20mm 20mm Cylindrical 51.92 - 55 Shore A Stainless Steel 51.92 2mm -
New
RS Stock No. 185-4480
BrandRS PRO
TWD160.50
Each (In a Pack of 2)
units
- M4 15mm - - 18mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 20kg - -
RS Stock No. 171-2654
BrandRS PRO
TWD450.00
1 Bag of 4
Bag(s)
Anti-Vibration Mount M8 20.7mm - 19mm 19mm Hexagonal 8 Natural Rubber 45 Shore A Zinc Plated Steel 8 1.2mm -
RS Stock No. 126-3899
BrandRS PRO
TWD627.00
1 Bag of 2
Bag(s)
Machinery Foot Mount M8 48mm - 23mm 63mm Cylindrical 10 Natural Rubber 65 Shore A Zinc Plated Steel 10 1.5mm -
RS Stock No. 126-3869
BrandRS PRO
TWD975.00
Each
units
Vibration Mount M16 216mm - 48mm 48mm Round - Natural Rubber 60 Shore A Zinc Plated Steel - 5mm -