Spring Kits, Compression, Extension, Torsion | RS
Recently searched

    Spring Kits

    Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.

    Applications

    Springs can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;

    Extension springs

    Extension springs are designed to operate under a tension load. The springs expand or stretch when the load is applied to each end. Typical applications for these springs would be;

    • Garage doors

    • Trampolines

    • White goods

    • Tools

    Compression Springs

    Compression springs are designed to operate under a compression load. The springs are squeezed together at both ends making the spring shorter. Typical applications for these springs would be;

    • Mattresses

    • Toys

    • Precision tooling

    • Pens

    Torsion Springs

    Torsion springs are different to extension and compression springs. The load applied to these types of springs is a tightening or twisting force. Typical applications for these springs would be;

    • Counterbalance weights in garage doors

    • Digital cameras

    • Mouse traps

    • Clothes pegs

    • Vehicle suspension

    Materials

    • Stainless Steel

    • Steel Alloy

    • Zinc plated steel

    13 Products showing for Spring Kits

    RS PRO
    -
    Compression, Extension, Torsion
    156
    44 mm, 63.5 mm, 76mm
    4 mm, 5mm
    8 mm, 23 mm, 38mm
    RS PRO
    Stainless Steel
    Extension
    128
    105mm
    3.2mm
    22.1mm
    RS PRO
    Zinc Plated Steel
    Compression, Extension
    110
    152 mm, 203mm
    11 mm, 12mm
    43 mm, 51mm
    RS PRO
    Stainless Steel
    Compression, Extension, Torsion
    225
    13.75 mm, 45 mm, 76.2mm
    2.32 mm, 3.5 mm, 7.5mm
    14 mm, 18.3 mm, 31.75mm
    RS PRO
    -
    Compression
    140
    69.8mm
    6mm
    35.5mm
    RS PRO
    -
    Compression
    149
    95mm
    3mm
    17mm
    RS PRO
    -
    Compression
    320
    39mm
    3mm
    7.6mm
    RS PRO
    -
    Compression, Extension
    342
    19.05 mm, 27.2mm
    1.45 mm, 1.6mm
    3.18 mm, 6.35mm
    RS PRO
    Stainless Steel
    Compression
    180
    71mm
    2.41mm
    12.7mm
    RS PRO
    Zinc Plated Steel
    Compression, Extension, Torsion
    378
    15.9 mm, 25.4 mm, 32mm
    2.2 mm, 2.6 mm, 3.2mm
    6.4 mm, 9.5mm
    RS PRO
    -
    Extension
    135
    107mm
    3mm
    17mm
    RS PRO
    -
    Extension
    200
    50.8mm
    3mm
    12mm
    RS PRO
    -
    Extension
    142
    72mm
    6mm
    35.5mm
    Results per page