Compression Springs, Coil Springs, Metal | RS
Recently searched

    Compression Springs

    Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate. You can learn more in our complete guide to compression springs.

    62 Products showing for Compression Springs

    RS PRO
    14.5mm
    2mm
    71mm
    33mm
    253.99N
    Alloy Steel
    6.69N/mm
    Closed (Square)/Ground
    RS PRO
    21.6mm
    1.6mm
    110mm
    25.5mm
    84.83N
    Alloy Steel
    0.99N/mm
    Closed (Square)/Ground
    RS PRO
    11mm
    1mm
    26mm
    11.2mm
    27.36N
    Alloy Steel
    1.85N/mm
    Closed (Square)/Ground
    RS PRO
    11.25mm
    1.25mm
    29.5mm
    10.8mm
    85.42N
    Alloy Steel
    4.51N/mm
    Closed (Square)/Ground
    RS PRO
    3.6mm
    0.4mm
    25.5mm
    10.6mm
    5.31N
    Stainless Steel
    0.36N/mm
    Closed (Square)/Unground
    RS PRO
    5.63mm
    0.63mm
    38.5mm
    16.2mm
    12.91N
    Stainless Steel
    0.58N/mm
    Closed (Square)/Unground
    RS PRO
    13.75mm
    1.25mm
    41.5mm
    11.6mm
    69.04N
    Alloy Steel
    2.31N/mm
    Closed (Square)/Ground
    RS PRO
    11.25mm
    1.25mm
    93.5mm
    30mm
    85.42N
    Alloy Steel
    1.34N/mm
    Closed (Square)/Ground
    RS PRO
    4.5mm
    0.5mm
    31mm
    14mm
    9.32N
    Alloy Steel
    0.54N/mm
    Closed (Square)/Unground
    RS PRO
    4.63mm
    0.63mm
    20mm
    11.3mm
    14.3N
    Stainless Steel
    1.67N/mm
    Closed (Square)/Unground
    RS PRO
    27mm
    2mm
    135mm
    31mm
    127.49N
    Alloy Steel
    1.23N/mm
    Closed (Square)/Ground
    RS PRO
    17.25mm
    1.25mm
    94mm
    18.5mm
    54.23N
    Alloy Steel
    0.72N/mm
    Closed (Square)/Ground
    RS PRO
    6.8mm
    0.5mm
    65mm
    17.4mm
    6.57N
    Alloy Steel
    0.14N/mm
    Closed (Square)/Unground
    RS PRO
    2.82mm
    0.32mm
    20.6mm
    8.5mm
    3.91N
    Stainless Steel
    0.32N/mm
    Closed (Square)/Unground
    RS PRO
    9.25mm
    1.25mm
    69mm
    30mm
    104.93N
    Alloy Steel
    2.69N/mm
    Closed (Square)/Ground
    RS PRO
    5.4mm
    0.4mm
    53mm
    12.8mm
    3.64N
    Stainless Steel
    0.09N/mm
    Closed (Square)/Unground
    RS PRO
    9.6mm
    1.6mm
    45mm
    24.8mm
    211.82N
    Alloy Steel
    10.4N/mm
    Closed (Square)/Ground
    RS PRO
    7.55mm
    1.25mm
    35.5mm
    19.2mm
    133.37N
    Alloy Steel
    8.09N/mm
    Closed (Square)/Ground
    RS PRO
    3.6mm
    0.4mm
    25.5mm
    10.6mm
    6.37N
    Alloy Steel
    0.43N/mm
    Closed (Square)/Unground
    RS PRO
    9mm
    1mm
    28.5mm
    14.3mm
    33.15N
    Alloy Steel
    2.33N/mm
    Closed (Square)/Ground
    Results per page