Paper Towels | Industrial Paper Hand Towels | RS
Recently searched

    Paper Towels

    Paper towels, also known as paper hand towels, are a disposable alternative to standard cloth hand towels and are important in maintaining high hygiene standards in all washrooms and industrial environments. Paper towels are available in a range of formats, including rolls and individual sheets, sizes, ply and lengths. Our paper towels include major brands such as Kimberly Clark and Tork, recognised for the quality of their paper towel ranges.

    How do they work?

    Paper towels/paper hand towels are absorbent, soaking up liquid to dry hands or clean spillages and excess. The towels are loosely woven, which allows fluid to travel between the fibres and is absorbed into the towel without damaging its integrity and preventing them from breaking up.

    What are paper towels used for?

    • Drying hands
    • Cleaning up spills
    • Dusting
    • Surface/glass cleaning

    Paper towels can be used with or without a paper towel dispenser. However, it is more economical and environmentally-friendly when hand towels are used with a dispenser as there is more control over the number of hand towels dispensed. This reduces waste and prevents paper towels being used excessively. It is also more hygienic, as unused towels will remain dry until they are dispensed.

    What does "ply" mean?

    Ply is the thickness of the paper towel and refers to the number of paper layers, per sheet, that make up the towel.

    Is there a difference between folded and rolled paper towels?

    Folded/interleaved towels are individual towels supplied in a pack. Each paper hand towel is individually folded. Folded towels are used in suitable paper hand towel dispensers and are considered economical as they are typically dispensed only one hand towel at a time.

    Rolled Towels/paper towel roll is a roll of paper which can be perforated for easy separation from the roll. Paper towels supplied in a roll can also be used with suitable dispensers.

    Various colours of paper towels are available. Standard paper hand towel colours produced are blue, green and white.

    Paper towels are available in various pack sizes, from the number of sheets, sheet size, sheet length and width per pack or per paper roll. It is important to ensure the paper towels fit your existing dispensers.

    117 Products showing for Paper Towels

    Tork
    Folded
    Blue
    81 x 213 (Folded) mm, 241 x 213 (Unfolded)mm
    1
    250
    -
    Xpress
    81 (Folded) mm, 241 (Unfolded)mm
    213mm
    Yes
    EU Ecolabel, FSC Certified
    Northwood Hygiene
    Roll
    Blue
    200 x 200mm
    2
    -
    -
    -
    -
    -
    -
    -
    Northwood Hygiene
    Roll
    Blue
    200mm
    1
    -
    -
    Raphael
    -
    -
    -
    -
    Tork
    Roll
    Blue
    250000 x 195mm
    1
    -
    -
    -
    250000mm
    195mm
    Yes
    EU Ecolabel, FSC Certified
    Northwood Hygiene
    Folded, Interleaved
    Blue
    200 x 240mm
    1
    3000
    -
    Raphael
    -
    -
    -
    -
    Kimberly Clark
    Roll
    Blue
    380 x 330mm
    3
    670
    -
    WypAll
    -
    -
    -
    -
    Kimberly Clark
    Roll
    Blue
    380 x 195mm
    2
    400
    L20
    WypAll
    -
    -
    -
    -
    Tork
    Roll
    White
    280 m x 210 mm
    1
    -
    -
    Matic® Universal Hand Towels
    280000mm
    210mm
    Yes
    EU Ecolabel, FSC Certified
    Tork
    Roll
    Blue
    119 m x 235mm
    3
    350
    -
    Industrial Heavy-Duty Wiping
    119000mm
    235mm
    Yes
    EU Ecolabel, FSC Certified
    Kimberly Clark
    Roll
    Blue
    198mm x 1900000mm
    1
    760
    Essential
    Scott
    1900000mm
    198mm
    Yes
    EU Ecolabel, FSC Certified
    Kimberly Clark
    -
    Blue
    -
    -
    -
    -
    Scott SHOP
    -
    -
    -
    -
    Kimberly Clark
    Roll
    White
    200 x 19.1mm
    2
    -
    -
    Kleenex Ultra
    -
    -
    -
    -
    Kimberly Clark
    Roll
    White
    198mm x 1000000mm
    2
    400
    ULTRA
    Kleenex
    1000000mm
    198mm
    Yes
    FSC Certified
    Tork
    Roll
    White
    340000 x 369mm
    2
    1000
    -
    -
    340000mm
    369mm
    Yes
    EU Ecolabel, FSC Certified
    Northwood Hygiene
    Roll
    White
    200mm
    1
    -
    -
    Raphael
    -
    -
    -
    -
    Kimberly Clark
    Roll
    Blue
    380 x 235mm
    1
    1000
    -
    WypAll® L10
    -
    -
    -
    -
    Tork
    Roll
    Blue
    320 m x 200mm
    1
    -
    Wiping Paper
    Tork
    -
    -
    Yes
    EU Ecolabel, FSC Certified
    Katrin
    Roll
    Blue
    130 m x 210mm
    2
    580
    M2
    Metsa
    130 m
    210mm
    Yes
    EU Ecolabel
    Kimberly Clark
    Roll
    White
    -
    -
    550
    -
    wypall
    -
    -
    -
    -
    Kimberly Clark
    Roll
    White
    -
    -
    500
    -
    wypall
    -
    -
    -
    -
    Results per page