Paint Brushes

A paintbrush is a brush used to apply paint or ink. It is made by clamping the bristles to a handle with a ferrule Paint brushes are made from stiff or soft hairs, which can be either natural hairs or synthetic fibres. Brushes come in a variety of sizes and are used by artists, Painters, Decorators and DIY enthusiastsTypes of Paint BrushesSynthetic Brushes are excellent and have the advantage of being cheaper than natural hair. Man-made of either nylon or polyester filaments treated in various ways, These brushes are particularly good for acrylic paint which can be hard on and also damage natural hair brushes. These brushes are great for large-scale work. Good synthetic brushes are rugged, maintain their shape well, and can be easily cleaned.Natural hair brushes normally comes from Goat, Hog, Pony, Camel, Badger Kolinsky Sable and Ox. When working with oil based paints or alkyd paints, the natural bristle brushes are a good choice as they give you the ability to achieve a smooth and level finish. Dont use a natural bristle brush with water base coatings! The natural fibres will absorb water making them sticky and causing them to lose their shape. Soft brushes - Soft brushes are ideal for thin paint which spreads easily, such as watercolour paint, and for detailed work as they can form a sharp point which allows for precision painting.Hard brushes are ideal for pushing around thick paint, and for creating brush marks in the paintBristle shape – Most brushes are square cut which is great for holding and laying paint onto virtually any surface, however square-cut brushes don't provide as much control when painting into corners, up to adjacent surfaces, or along narrow edges or surfaces. For more precise control, use a sash brush, which has its bristles cut at a slight angle. Sash brushes are particularly well-suited for cutting in around the perimeter of a room.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Brush Size Bristle Shape Bristle Material Artist Brush Number Brush Diameter or Width Angled
RS Stock No. 471-6333
BrandRS PRO
TWD214.00
1 Lot of 3
Lot(s)
Mixed Flat Synthetic - 25.4 mm, 38.1 mm, 50.8 mm No
RS Stock No. 237-9184
BrandRS PRO
TWD367.00
Each
units
Extra Broad Flat Fibre - 150mm -
RS Stock No. 134-5805
BrandRS PRO
TWD118.00
Each
units
Thin Flat - - 38.1mm No
RS Stock No. 134-7412
BrandRS PRO
TWD80.60
Each (In a Pack of 10)
units
Thin Round - - 19mm -
RS Stock No. 315-2160
BrandRS PRO
TWD121.40
Each (In a Pack of 5)
units
Thin Flat - 12 22mm No
RS Stock No. 207-6380
BrandRS PRO
TWD149.00
Each
units
Thin Flat - - 37mm No
RS Stock No. 207-6396
BrandRS PRO
TWD179.00
Each
units
Medium Flat - - 50mm No
RS Stock No. 134-5806
BrandRS PRO
TWD134.00
Each
units
Medium Flat - - 50.8mm No
RS Stock No. 237-9207
BrandRS PRO
TWD121.40
Each (In a Pack of 5)
units
Thin Round - 12 16mm -
RS Stock No. 207-6374
BrandRS PRO
TWD95.00
Each
units
Thin Flat - - 25mm No
RS Stock No. 134-7413
BrandRS PRO
TWD98.50
Each (In a Pack of 10)
units
Thin Round - - 12mm -
RS Stock No. 207-6914
BrandRS PRO
TWD477.00
Each
units
Broad Flat - - 100mm -
RS Stock No. 134-7415
BrandRS PRO
TWD161.30
Each (In a Pack of 10)
units
Thin Round - - 31mm -
RS Stock No. 207-6368
BrandRS PRO
TWD78.00
Each
units
Thin Flat - - 13mm No
RS Stock No. 207-6352
BrandRS PRO
TWD74.00
Each
units
Thin Flat - - 13mm -
RS Stock No. 315-2621
BrandRS PRO
TWD102.00
Each
units
Medium Flat Synthetic - 50.8mm Yes
RS Stock No. 207-6885
BrandRS PRO
TWD176.00
Each
units
Thin Flat - - 37mm -
RS Stock No. 207-6431
BrandRS PRO
TWD170.00
Each
units
Medium Flat - - 75mm -
RS Stock No. 315-2148
BrandRS PRO
TWD62.00
Each (In a Pack of 5)
units
Thin Flat - 8 12.7mm No
RS Stock No. 207-6403
BrandRS PRO
TWD298.00
Each
units
Medium Flat - - 75mm No