PCB Supports | PCB Pillars | RS
Recently searched

    PCB Supports

    PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly. PCB supports assist the mounting of a PCB within a variety of different electronic assemblies, helping the PCB to become both insulated and secure.

    What types of PCB supports are there?

    PCB supports are typically made from nylon, but can have brass inserts or be made from brass or steel. Nylon is typically the primary material because nylon doesn't conduct electricity from the circuit or corrode over time as the material is less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.

    Types of PCB supports include:

    • Adhesive-Backed Supports
    • Key Slot Supports
    • Snap Rivet Supports
    • Support Pillars
    • Support Posts

    How to use PCB supports

    PCB supports can be inserted manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.

    244 Products showing for PCB Supports

    Essentra
    47.2mm
    Support Pillar
    28.6mm
    7.1mm
    3.18mm
    1.57mm
    Nylon
    -
    -
    Essentra
    16.6mm
    Support Pillar
    6.4mm
    7.9mm
    4mm
    1.57mm
    Nylon
    -
    -
    Essentra
    16.9mm
    Support Post
    9.5mm
    4.6mm
    3.9mm
    1.57mm
    Nylon
    -
    -
    Essentra
    16.6mm
    Support Pillar
    6.4mm
    5.6mm
    4mm
    1.57mm
    Nylon
    -
    -
    Wurth Elektronik
    29.8mm
    Support Post
    20mm
    5mm
    4mm
    1.2 → 1.7mm
    Nylon
    -
    -
    Wurth Elektronik
    6.2mm
    Snap Rivet Support
    4.5mm
    6.3mm
    3mm
    2 → 3mm
    Nylon
    -
    -
    Essentra
    7mm
    Support Post
    3mm
    4.6mm
    2.5mm
    1.65mm
    Nylon
    -
    -
    Essentra
    23.2mm
    Support Pillar
    6.4mm
    14.3mm
    3.18mm
    0.79 → 1.98mm
    Nylon
    -
    -
    Wurth Elektronik
    22.9mm
    Adhesive-Backed Support
    12.9mm
    20 x 20mm
    4mm
    1.2 → 1.7mm
    Nylon
    20mm
    20mm
    Wurth Elektronik
    19.32mm
    Support Post
    9.52mm
    5mm
    4mm
    1.2 → 1.7mm
    Nylon
    -
    -
    Wurth Elektronik
    4.9mm
    Snap Rivet Support
    3.2mm
    5mm
    2.6mm
    1 → 2mm
    Nylon
    -
    -
    Wurth Elektronik
    29.4mm
    Support Post
    22.2mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Wurth Elektronik
    18.3mm
    Support Post
    11.1mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Wurth Elektronik
    17.6mm
    Support Pillar
    8mm
    -
    4mm
    2.1mm
    Polyamide
    -
    -
    Wurth Elektronik
    17.7mm
    Support Post
    10.5mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Wurth Elektronik
    17.7mm
    Support Post
    10.5mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Wurth Elektronik
    16.7mm
    Support Post
    9.5mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Essentra
    23.4mm
    Support Pillar
    4.8mm
    14.2mm
    3.18mm
    1.57mm
    Nylon
    -
    -
    Wurth Elektronik
    15.6mm
    Support Pillar
    6mm
    -
    4mm
    2.1mm
    Polyamide
    -
    -
    Wurth Elektronik
    30.4mm
    Support Pillar
    12.7mm
    14mm
    4mm
    1.2 → 1.7mm
    Nylon
    -
    -
    Results per page