Shim Kits | RS
Recently searched

    Shim Kits

    Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

    28 Products showing for Shim Kits

    RS PRO
    Steel
    0.05 → 0.8mm
    300mm
    150mm
    10
    Green
    RS PRO
    Stainless Steel
    0.05 → 0.5mm
    300mm
    150mm
    8
    Red
    RS PRO
    Plastic
    0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm
    457mm
    305mm
    8
    Black, Blue, Green, Grey, Natural, Orange, Red, Yellow
    RS PRO
    Plastic
    0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm
    305mm
    152mm
    8
    Blue, Brown, Green, Orange, Red, Transparent, Whte, Yellow
    RS PRO
    Brass
    0.05 → 0.8mm
    300mm
    150mm
    10
    Yellow
    RS PRO
    Brass
    0.001 → 0.015in
    12in
    6in
    12
    Yellow
    RS PRO
    Plastic
    0.0005 → 0.030in
    20in
    5in
    14
    Assorted
    RS PRO
    Steel
    0.001 → 0.015in
    12in
    6in
    12
    Green
    SKF
    Stainless Steel
    0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
    50mm
    50mm
    170
    Blue
    SKF
    Stainless Steel
    0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
    50 mm, 75mm
    50 mm, 75mm
    340
    Blue
    Precision Brand
    Stainless Steel
    0.5 mm, 1.25 mm, 1 mm, 2 mm
    125mm
    125mm
    28
    -
    SKF
    Stainless Steel
    0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
    100mm
    100mm
    170
    Blue
    SKF
    Stainless Steel
    0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
    75mm
    75mm
    170
    Blue
    SKF
    Stainless Steel
    0.7mm
    100mm
    100mm
    10
    Silver
    SKF
    Stainless Steel
    3mm
    200mm
    200mm
    10
    Silver
    SKF
    Stainless Steel
    3mm
    75mm
    75mm
    10
    Silver
    SKF
    Stainless Steel
    3mm
    50mm
    50mm
    10
    Silver
    SKF
    Stainless Steel
    0.7mm
    75mm
    75mm
    10
    Silver
    SKF
    Stainless Steel
    0.4mm
    100mm
    100mm
    10
    Silver
    SKF
    Stainless Steel
    0.4mm
    125mm
    125mm
    10
    Silver
    Results per page