Ball Transfer Units | RS
Recently searched

    Ball Transfer Units

    Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads in a range of applications. Ball transfer units are either surface mounted, recess mounted or spring-loaded. Mounting types vary depending on application with the ability to move both small and large loads with ease. When using ball transfer units, always ensure the consideration of weight for the intended use. Ball transfer units have a high maximum load but this load is often distributed across many transfer balls allowing for even larger loads to be moved with ease.

    Ball transfer units are available in a range of materials such as aluminium, steel and stainless steel with a range of ball materials including steel, PUR and rubber.

    Types of Ball Transfer Units

    Surface mount - ball transfer units can be fastened down and secured to a flat surface.

    Recessed mount - ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.

    Spring-loaded - ball transfer units are strengthened with a spring which allows them to carry a high load capacity.

    Ball Transfer Unit Applications

    Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:

    • Air cargo

    Material handling

    • Assembly lines
    • Machine tables

    148 Products showing for Ball Transfer Units

    RS PRO
    16mm
    -
    -
    -
    -
    Stainless Steel
    Plastic
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    Circular Flange
    50daN
    Stainless Steel
    9.5mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    ALWAYSE
    25.4mm
    2-Hole Flange
    25kg
    -
    14.6mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    Igus
    15mm
    -
    30daN
    Stainless Steel
    9.8mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    ALWAYSE
    32mm
    3-Hole Flange
    125kg
    Steel
    -
    -
    Steel
    73.7mm
    -
    -
    -
    -
    ALWAYSE
    35mm
    Stud
    15kg
    Rubber
    -
    -
    -
    -
    13.5 mm
    -
    -
    -
    Bosch Rexroth
    12mm
    Circular Flange
    3.5kg
    PA66
    7.4mm
    Steel
    Steel
    23.3mm
    -
    8mm
    2.1mm
    2.1mm
    Bosch Rexroth
    15.875mm
    Circular Flange
    50kg
    Steel
    9.5mm
    Steel
    Steel
    31mm
    -
    10.5mm
    5.5mm
    5.5mm
    ALWAYSE
    25.4mm
    Press Fit
    135kg
    Steel
    -
    -
    Steel
    -
    -
    -
    -
    -
    Bosch Rexroth
    15.875mm
    Circular Flange
    37kg
    Stainless Steel
    9.5mm
    Stainless Steel
    Steel
    31mm
    -
    12mm
    5.5mm
    5.5mm
    ALWAYSE
    40mm
    4-Hole Flange
    140kg
    Stainless Steel
    -
    -
    Stainless Steel
    -
    -
    -
    58.7mm
    58.7mm
    ALWAYSE
    45mm
    Circular Flange
    160kg
    -
    9.8mm
    -
    -
    -
    -
    -
    -
    -
    ALWAYSE
    19mm
    Stud
    25kg
    Stainless Steel
    -
    -
    Stainless Steel
    -
    M8
    30mm
    -
    -
    ALWAYSE
    38.1mm
    4-Hole Flange
    1000kg
    Steel
    -
    -
    Steel
    -
    -
    -
    76.2mm
    76.2mm
    ALWAYSE
    4.8mm
    Stud
    10kg
    Stainless Steel
    -
    Stainless Steel
    Stainless Steel
    -
    M6
    15mm
    -
    -
    ALWAYSE
    25.4mm
    Stud
    100kg
    -
    35.8mm
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    22.225mm
    Circular Flange
    130kg
    Steel
    9.8mm
    Steel
    Steel
    45mm
    -
    18.8mm
    6.2mm
    6.2mm
    Bosch Rexroth
    12mm
    Circular Flange
    50kg
    Steel
    9.5mm
    Steel
    Steel
    31mm
    -
    12mm
    2.5mm
    2.5mm
    Bosch Rexroth
    12mm
    Circular Flange
    25kg
    Steel
    7.4mm
    Steel
    Steel
    23.3mm
    -
    8mm
    2.1mm
    2.1mm
    Bosch Rexroth
    12mm
    Circular Flange
    3.5kg
    PA66
    7.4mm
    Stainless Steel
    Stainless Steel
    23.3mm
    -
    8mm
    2.1mm
    2.1mm
    Results per page