Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.

Where can Castor Wheels be used?

Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.

  • Aircraft Assembly,
  • Car Plant Assembly,
  • Platform Trucks,
  • Workbenches,
  • Trolleys,
  • Hospital Beds,
  • Furniture,
  • Racks,
  • Luggage.

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allows the wheels to track in any direction.

Fixed - Allows the object to move in a linear direction.

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.


...
Read more Read less

Filters

Viewing 81 - 100 of 1217 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Mounting Type Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes
RS Stock No. 459-0074
Mfr. Part No.2477PJP075P30-11
BrandTente
TWD751.00
Each
units
75mm 75kg 100mm 25mm - Single Bolt Swivel Institutional Rubber Yes - Light Duty Non-Marking -
RS Stock No. 227-0324
Mfr. Part No.21130
BrandLAG
TWD1,099.00
Each
units
100mm 150kg 128mm 30mm 102 x 83mm Plate Swivel Industrial PUR No 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4
RS Stock No. 667-9508
Mfr. Part No.13912 FR
BrandLAG
TWD590.00
Each
units
125mm 90kg 154mm 37.5mm 102 x 83mm Plate Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty - 4
RS Stock No. 435-2620
Mfr. Part No.23617 FV
BrandLAG
TWD2,810.00
Each
units
150mm 450kg 202mm 40mm 135 x 110mm Plate Braked Swivel - PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant 4
RS Stock No. 458-9973
Mfr. Part No.2477PJP075P40
BrandTente
TWD617.00
Each
units
75mm 75kg 100mm 25mm 60 x 60mm Plate Braked Swivel Institutional Rubber Yes 48 x 48mm Light Duty Non-Marking 4
RS Stock No. 667-9582
Mfr. Part No.18877
BrandLAG
TWD1,055.00
Each
units
200mm 300kg 240mm 50mm 135 x 110mm Plate Fixed Industrial Polyamide No 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4
RS Stock No. 828-6347
BrandRS PRO
TWD380.00
Each
units
100mm 80kg 135mm 27mm - Single Bolt Swivel General Purpose Rubber No - Medium Duty Impact Resistant -
RS Stock No. 196-5188
BrandRS PRO
TWD1,520.00
Each
units
125mm 130kg 152mm 35mm 115 x 85mm Plate Swivel - PUR No 80 x 60mm Heavy Duty Low Friction 4
RS Stock No. 611-4464
BrandRS PRO
TWD4,755.00
Each
units
96mm 1500kg 132mm 56mm 100 x 100mm Plate Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Shock Absorbing 4
RS Stock No. 172-1102
Mfr. Part No.1470PAO075P30-11
BrandTente
TWD230.00
Each
units
75mm 60kg 100mm 25mm - Single Bolt Swivel Institutional Polyurethane - - - Blue Passivated, Bolt Hole, Bright Zinc Plated, Double Ball Bearing Swivel Head, Housing Made of Pressed Steel, Plain Bearing, Swivel Castor -
RS Stock No. 227-0087
Mfr. Part No.15504G
BrandLAG
TWD584.00
Each
units
80mm 55kg 106mm 25mm 102 x 83mm Plate Fixed Industrial Rubber No 80 x 60mm Light Duty Abrasion Resistant, Non-Marking, Smooth Running 4
RS Stock No. 227-0122
Mfr. Part No.15704G FR HB
BrandLAG
TWD1,400.00
Each
units
80mm 55kg 106mm 25mm - Single Bolt Swivel Industrial Rubber Yes - Light Duty Abrasion Resistant -
RS Stock No. 458-9636
Mfr. Part No.1670UOO060P40PAF
BrandTente
TWD253.00
Each
units
60mm 50kg 82.5mm 22mm 67 x 67mm - Swivel Industrial PP No 44 x 44mm Light Duty Corrosion Resistant 4
RS Stock No. 253-5766
Mfr. Part No.13517222
BrandGuitel
TWD2,062.00
Each
units
125mm 250kg 165mm 42mm 135 x 110mm Plate Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4
RS Stock No. 454-2069
Mfr. Part No.1678UHO050P40PAF
BrandTente
TWD206.00
Each
units
50mm 55kg 72mm 22mm 60 x 60mm Plate Swivel Institutional Rubber No 48 x 48mm Light Duty Corrosion Resistant 4
RS Stock No. 694-8992
Mfr. Part No.22236 FC
BrandLAG
TWD1,061.00
Each
units
150mm 200kg 181mm 40mm - Bolt Hole Swivel - PUR No - Heavy Duty Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable -
RS Stock No. 183-0089
BrandRS PRO
TWD1,764.00
Each
units
200mm 300kg 245mm 85mm 115 x 100mm Plate Fixed - PP - 92 x 76mm - - 4
RS Stock No. 420-8848
Mfr. Part No.28109
BrandLAG
TWD2,096.00
Each
units
125mm 250kg 160mm 35mm 102 x 83mm Plate Swivel Industrial Thermoplastic No 80 x 60mm Heavy Duty High Temperature, Low Rolling Resistance, Shock Absorbing 4
RS Stock No. 227-0172
Mfr. Part No.15708G FR HB
BrandLAG
TWD1,309.00
Each
units
100mm 85kg 128mm 30mm - Single Bolt Swivel Industrial Rubber Yes - Medium Duty Abrasion Resistant -
RS Stock No. 400-154
Mfr. Part No.5087210
BrandGuitel
TWD315.00
Each
units
80mm 80kg 107mm 32mm 105 x 80mm Plate Fixed Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4