Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
Read more Read less

Filters

Viewing 1 - 20 of 147 products
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS Stock No. 707-9126
Mfr. Part No.NSYCRN33200
TWD2,518.00
Each
units
300 mm 300 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8418
Mfr. Part No.NSYS3D4320P
TWD2,784.00
Each
units
400 mm 300 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 707-9195
Mfr. Part No.NSYCRN54250
TWD4,227.00
Each
units
500 mm 400 mm 250mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8367
Mfr. Part No.NSYS3DEX3215
TWD3,715.00
Each
units
300 mm 200 mm 150mm Steel No IP66 No Quarter Turn Yes Grey - Spacial S3D Yes -
RS Stock No. 701-8360
Mfr. Part No.NSYS3DEX3320
TWD4,137.00
Each
units
300 mm 300 mm 200mm Steel No IP66 No Quarter Turn Yes Grey - Spacial S3D Yes -
RS Stock No. 707-9117
Mfr. Part No.NSYCRN33150
TWD2,339.00
Each
units
300 mm 300 mm 150mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8449
Mfr. Part No.NSYS3D8625P
TWD8,184.00
Each
units
800 mm 600 mm 250mm Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 701-8409
Mfr. Part No.NSYS3D4315P
TWD2,437.00
Each
units
400 mm 300 mm 150mm Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 707-9113
Mfr. Part No.NSYCRN325150
TWD1,607.00
Each
units
300 mm 250 mm 150mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 707-9129
Mfr. Part No.NSYCRN34200
TWD2,788.00
Each
units
300 mm 400 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 707-9145
Mfr. Part No.NSYCRN64200
TWD3,435.00
Each
units
600 mm 400 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 707-9220
Mfr. Part No.NSYCRN86250
TWD6,389.00
Each
units
800 mm 600 mm 250mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 375-8392
Mfr. Part No.NSYMM33
TWD416.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 689-9755
Mfr. Part No.NSYTBP885
TWD335.00
Each
units
89 mm 89 mm 54mm Polycarbonate No IP66 No - No Grey - Thalassa TBP No -
RS Stock No. 689-9730
Mfr. Part No.NSYTBS11116
TWD211.00
Each
units
116 mm 116 mm 62mm ABS No IP66 No Screw No Grey RAL 7035 Thalassa TBS No -
RS Stock No. 123-0660
Mfr. Part No.NSYPLM75G
TWD8,020.00
Each
units
747 mm 536 mm 300mm PET No IP66 No Double Bar No Grey RAL 7035 Thalassa PLM No -
RS Stock No. 783-9280
Mfr. Part No.NSYSBM20608
TWD3,418.00
Each
units
200 mm 600 mm 80mm Steel No IP66 No - No Grey - Spacial SBM No -
RS Stock No. 783-9287
Mfr. Part No.NSYSBM20508
TWD2,638.00
Each
units
200 mm 500 mm 80mm Steel No IP66 No - No Grey - Spacial SBM No -
RS Stock No. 126-8157
Mfr. Part No.NSYS3D5520P
TWD4,991.00
Each
units
500 mm 500 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D No -
RS Stock No. 186-5016
Mfr. Part No.NSYS3X8625
TWD19,110.00
Each
units
800 mm 600 mm 250mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -