Gas Struts | Gas Springs | Steel Gas Struts | RS
Recently searched

    Gas Struts

    A gas strut, also known as a gas spring is a mechanical component that uses compressed nitrogen gas to force a precision rod attached to a piston back and forth within an enclosed metal cylinder. Gas struts are primarily designed as a direct support mechanism for safely lifting, positioning, lowering and counterbalancing different weights. For more information on how they work, you can consult our gas Springs Guide.

    How does a Gas Strut work?

    A gas strut construction is very simple, it comprises of a precision rod attached to a piston and a central tubular body containing compressed nitrogen gas and lubricating oil. When force is applied to the protruding portion of the rod it presses onto the piston head a bit like a plunger on a syringe, compressing the nitrogen gas. This creates an internal pressure that exceeds the pressure outside of the cylinder closing the gas strut. When the force is removed from the external rod the gas is decompressed and the pressure pushes the piston back out again, opening the gas strut.

    Types of Gas Strut

    Gas struts or gas springs are available as stop and stay or variable pressure with a steel or stainless-steel body. Depending on application stroke length, extended length, minimum and maximum force ranges and end fittings must be considered.

    Gas Strut sizes

    • 6 mm rod diameter & 15 mm tube diameter. Range 50 to 400 N (11-90 lbs)
    • 8 mm rod diameter & 18 mm tube diameter. Range 100 to 650 N (22-146 lbs)
    • 10 mm rod diameter & 23 mm tube diameter. Range 150 to 1200 N (34-269 lbs)
    • 14 mm rod diameter & 28 mm tube diameter. Range 200 to 2500 N (45-562 lbs)

    Applications for Gas Struts

    Gas struts are utilised in a wide range of applications. The most common use is for the gas spring is lifting and lowering of a car boot. Other areas include:

    • Boat access hatches
    • Cargo area on aeroplanes
    • Office furniture and chairs
    • Skylights
    • Office chairs and furniture
    • Machine guards and Conveyor gates

    101 Products showing for Gas Struts

    RS PRO
    None
    RS PRO
    Steel
    Steel
    Ball & Socket Joint
    505.0mm
    200.0mm
    -
    -
    -
    -
    RS PRO
    None
    RS PRO
    Steel
    Steel
    Ball & Socket Joint
    550.0mm
    200.0mm
    -
    -
    -
    -
    RS PRO
    None
    RS PRO
    Stainless Steel
    Steel
    Ball & Socket Joint
    196.0mm
    60.0mm
    -
    -
    -
    -
    RS PRO
    None
    RS PRO
    Steel
    Steel
    Ball & Socket Joint
    376.0mm
    150.0mm
    -
    -
    -
    -
    RS PRO
    None
    RS PRO
    Stainless Steel
    Steel
    Ball & Socket Joint
    305.0mm
    100.0mm
    -
    -
    -
    -
    RS PRO
    None
    RS PRO
    Stainless Steel
    Steel
    Ball & Socket Joint
    705.0mm
    300.0mm
    -
    -
    -
    -
    RS PRO
    Full Extension Lock Only
    RS PRO
    Steel
    Steel
    Ball & Socket Joint
    400.0mm
    150.0mm
    -
    -
    -
    -
    RS PRO
    None
    RS PRO
    Stainless Steel
    Steel
    Ball & Socket Joint
    600.0mm
    250.0mm
    -
    -
    -
    -
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Stainless Steel
    Nylon, Stainless Steel
    Ball & Socket Joint
    340.0mm
    150.0mm
    6.0mm
    400N
    50N
    15.0mm
    Camloc Gas Springs
    Any Position Lock
    Camloc Gas Springs
    Stainless Steel
    Stainless Steel
    -
    365.0mm
    150.0mm
    10.0mm
    1000N
    150N
    28.0mm
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Steel
    Nylon, Steel
    Ball & Socket Joint, End Joint
    564.0mm
    250.0mm
    8.0mm
    650N
    100N
    18.0mm
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Steel
    Steel, Zinc
    Ball & Socket Joint, End Joint
    545.0mm
    250.0mm
    10.0mm
    1200N
    150N
    23.0mm
    Camloc Gas Springs
    Full Extension Lock Only
    Camloc Gas Springs
    Steel
    Nylon, Steel
    Ball & Socket Joint
    564.0mm
    250.0mm
    8.0mm
    650N
    100N
    18.0mm
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Stainless Steel
    Nylon, Stainless Steel
    Ball & Socket Joint
    240.0mm
    100.0mm
    6.0mm
    400N
    50N
    15.0mm
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Stainless Steel
    Nylon, Stainless Steel
    Ball & Socket Joint
    264.0mm
    100.0mm
    8.0mm
    650N
    100N
    18.0mm
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Steel
    Nylon, Steel
    Ball & Socket Joint, End Joint
    364.0mm
    150.0mm
    8.0mm
    650N
    100N
    18.0mm
    Camloc Gas Springs
    Full Extension Lock Only
    Camloc Gas Springs
    Steel
    Steel, Zinc
    Ball & Socket Joint
    465.0mm
    200.0mm
    10.0mm
    1200N
    150N
    23.0mm
    Camloc Gas Springs
    -
    Camloc Gas Springs
    Steel
    Nylon, Steel
    Ball & Socket Joint, End Joint
    160.0mm
    60.0mm
    6.0mm
    400N
    50N
    15.0mm
    Camloc Gas Springs
    Any Position Lock
    Camloc Gas Springs
    Steel
    Nylon, Steel
    Ball & Socket Joint
    250.0mm
    100.0mm
    6.0mm
    400N
    50N
    15.0mm
    Camloc Gas Springs
    Any Position Lock
    Camloc Gas Springs
    Steel
    Nylon, Steel
    Ball & Socket Joint
    170.0mm
    60.0mm
    6.0mm
    400N
    50N
    15.0mm
    Results per page