Door Seals & Brush Strips

A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush.

What Does a Brush Strip Do?
Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.

Types of Brush Strip
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Where is a Brush Strip Used?
Brush strips can be used in a wide variety of industrial and domestic applications;

INDUSTRIAL USES
• Bottom of revolving doors
• Roller shutters
• Loading bay doors

DOMESTIC USES
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

DOOR SEALS / EDGING STRIPS

What are Door Seals and Edging Strips?
A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles.

What Do Door Seals and Edging Strips Do?
Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids.

Type of Door Seal and Edging Strips
Door seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.

Fixing Methods
Door seals and edging strips are available with different fixing methods
• Self-gripping - push on
• Self-Adhesive backing

Where are Door Seals and Edging Strips Used?
These are suitable for use in a wide range of applications
• Household doors and windows
• Electrical installation
• Shop fitting
• Joiners
• Fabrication
• Workshops
• Factory floors and machinery
• Automotive production lines

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Product Type Length Width Height Material Colour
RS Stock No. 619-1714
BrandRS PRO
TWD4,734.00
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 12mm 9.5mm PVC Black
RS Stock No. 170-6131
Mfr. Part No.RAYRIM-NR6-0-RS-170-6131
TWD183.00
Each
units
Edge Protector 1.2m 1.8mm 4.75mm Polyolefin Black
RS Stock No. 619-1540
BrandRS PRO
TWD3,022.00
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 13mm 15mm PVC Black
RS Stock No. 170-6153
Mfr. Part No.RAYRIM-NR8-0-RS-170-6153
TWD137.00
Each
units
Edge Protector 1.2m 4.3mm 9mm Polyolefin Black
RS Stock No. 727-6087
BrandRS PRO
TWD1,902.00
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 10mm 7.5mm Rubber Black
RS Stock No. 619-1512
BrandRS PRO
TWD2,396.00
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 9mm 12mm PVC Black
RS Stock No. 619-1528
BrandRS PRO
TWD2,652.00
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 10.5mm 14.4mm PVC Black
RS Stock No. 619-1635
BrandRS PRO
TWD1,963.00
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 6.8mm 15mm EPDM Rubber Black
RS Stock No. 326-9814
BrandRS PRO
TWD468.00
Each
units
Strip Brush 19mm 6mm 6.3mm Aluminium, Nylon Black
RS Stock No. 619-1506
BrandRS PRO
TWD2,206.00
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 6.5mm 9.5mm PVC Black
RS Stock No. 444-2537
Mfr. Part No.02RS0190838A
BrandStormguard
TWD445.00
Each
units
Strip Brush 838mm 6.25mm 17.4mm Aluminium -
RS Stock No. 444-2543
Mfr. Part No.05RS033010MB
BrandStormguard
TWD459.00
Each
units
Draught Excluder 10m 4mm 9mm EPDM Rubber Brown
RS Stock No. 326-9909
BrandRS PRO
TWD1,095.00
Each
units
Strip Brush 50mm 7.8mm 7.7mm Aluminium, Nylon Black
RS Stock No. 175-2580
BrandRS PRO
TWD7,013.00
1 Reel of 20 Metre(s)
Reel(s)
Edging Strip 20m 15.4mm 29mm EPDM Rubber Black
RS Stock No. 175-2581
BrandRS PRO
TWD4,298.00
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 9.4mm 18mm EPDM Rubber Black
RS Stock No. 175-2582
BrandRS PRO
TWD7,073.00
1 Reel of 20 Metre(s)
Reel(s)
- 20.5mm 6mm 3mm Rubber Black
RS Stock No. 837-2132
BrandRS PRO
TWD2,146.00
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 10.5mm 26.5mm EPDM Rubber Black
RS Stock No. 175-2583
BrandRS PRO
TWD6,881.00
1 Reel of 20 Metre(s)
Reel(s)
- 20.9mm 4mm 3mm Rubber Black
RS Stock No. 175-2584
BrandRS PRO
TWD5,492.00
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 12mm 12mm EPDM Rubber Black
RS Stock No. 619-1657
BrandRS PRO
TWD1,863.00
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 11mm 17.5mm EPDM Rubber Black