Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    446 Products showing for Digital Isolator ICs

    Optek
    -
    -
    -
    1.8V
    50 mA
    16 kV dc
    -
    4
    Through Hole
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    -
    6.6 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.05mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    12.3 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    303 mA
    2500 Vrms
    -
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    10.5 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    7.1 mA
    3.75 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    -
    3.8 mA dc
    2500 Vrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    3000 Vrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    3 kVrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    3000 Vrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    6.6 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    6.6 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2.5 kVrms
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Texas Instruments
    150Mbps
    1
    SOIC
    5.5V
    10 μA
    2500 Vrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.75mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    10.5 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    5Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    -
    -
    -40°C
    +125°C
    -
    -
    -
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2.5 kVrms
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Skyworks Solutions Inc
    150Mbps
    3
    SOIC
    5.5V
    5.6 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    6.4 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Results per page