Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    446 Products showing for Digital Isolator ICs

    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    -
    4
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Texas Instruments
    150Mbps
    3
    SOIC
    5.5V
    10 μA
    2.5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.5mm
    7.62mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    9.1 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    7.5mm
    2.65mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    Skyworks Solutions Inc
    150Mbps
    6
    NB SOIC
    -
    -
    3.75 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    150Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -40°C
    +125°C
    -
    -
    -
    onsemi
    50Mbps
    2
    SOIC
    5V
    2 A
    2 kV
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    9.2 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10.2mm
    6.6mm
    3.81mm
    Texas Instruments
    100Mbps
    4
    SOIC
    5.5V
    545 mA
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page