Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    446 Products showing for Digital Isolator ICs

    Wurth Elektronik
    150Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    onsemi
    50Mbps
    2
    SOIC
    5V
    2 A
    2 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    303 mA
    2500 Vrms
    -
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    -
    6.6 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.05mm
    7.5mm
    Skyworks Solutions Inc
    1Mbps
    6
    SOIC
    -
    11.1 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    7.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    STMicroelectronics
    100Mbps
    2
    -
    7V
    2 mA, 5 mA
    849 V
    -
    8
    -
    -
    -
    -
    -
    -
    NVE
    -
    2
    -
    7V
    15 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    9.1 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    3.8 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    10µs
    -
    -
    -40°C
    +85°C
    5mm
    6.2mm
    1.75mm
    Skyworks Solutions Inc
    -
    -
    -
    -
    -
    5 kVrms
    15ns
    6
    Surface Mount
    -40°C
    +125°C
    4.58mm
    2.05mm
    7.5mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    6.8 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    5.3 mA
    3.75 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    5.3 mA
    3.75 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    110Mbps
    2
    MSOP
    7V
    10 μA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    3.1mm
    1.1mm
    3.1mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Results per page