Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS Stock No. 185-9604
Mfr. Part No.MICROFC-10020-SMT-TR1
TWD1,862.00
Each
units
Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 1.5mm 1.8mm 0.65mm - -
RS Stock No. 185-9605
Mfr. Part No.MICROFC-10035-SMT-TR1
TWD1,862.00
Each
units
Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 1.5mm 1.8mm 0.65mm - -
RS Stock No. 185-9635
Mfr. Part No.MICRORB-10035-MLP-TR1
TWD1,862.00
Each
units
- - MLP Surface Mount 4 Si 300nm 1050nm - 1.5mm 1.5mm 0.65mm - -
RS Stock No. 185-9624
Mfr. Part No.MICROFJ-30035-TSV-TR1
TWD2,191.00
Each
units
- - SMT Surface Mount 4 Si 200nm 900nm - 3.16mm 3.16mm 0.46mm - -
RS Stock No. 185-9607
Mfr. Part No.MICROFC-30035-SMT-TR1
TWD1,787.00
Each
units
Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 4mm 4mm 0.65mm - -
RS Stock No. 805-0539
Mfr. Part No.QSD2030F
TWD13.70
Each (In a Pack of 25)
units
- 880nm T-1 3/4 Through Hole 2 Si 700nm 1100nm - - - 8.77mm 20 ° -
RS Stock No. 185-9626
Mfr. Part No.MICROFJ-60035-TSV-TR1
TWD3,356.00
Each
units
- - TSV Surface Mount 4 Si 200nm 900nm - 6.13mm 6.13mm 0.46mm - -
RS Stock No. 185-9625
Mfr. Part No.MICROFJ-40035-TSV-TR1
TWD2,988.00
Each
units
- - TSV Surface Mount 4 Si 200nm 900nm - 4mm 4mm 0.46mm - -
RS Stock No. 185-9609
Mfr. Part No.MICROFC-60035-SMT-TR1
TWD3,091.00
Each
units
Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 7mm 7mm 0.65mm - -
RS Stock No. 146-2108
Mfr. Part No.QSD2030F
TWD7.50
Each (In a Bag of 250)
units
- 880nm - Through Hole 2 Si 700nm 1100nm - - - 8.77mm 20 ° -
RS Stock No. 166-3058
Mfr. Part No.QSB34CGR
TWD11.40
Each (On a Reel of 1000)
units
Infrared 940nm PLCC 2L Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm 60 ° -
RS Stock No. 185-9634
Mfr. Part No.MICRORB-10020-MLP-TR1
TWD1,862.00
Each
units
- - MLP Surface Mount 4 Si 300nm 1050nm - 1.5mm 1.5mm 0.65mm - -
RS Stock No. 805-0508
Mfr. Part No.QSB34CGR
TWD26.70
Each (In a Pack of 10)
units
Infrared 940nm PLCC 2L Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm 60 ° -
RS Stock No. 185-9622
Mfr. Part No.MICROFJ-30020-TSV-TR1
TWD2,191.00
Each
units
- - SMT Surface Mount 4 Si 200nm 900nm - 3.16mm 3.16mm 0.46mm - -