Digital Isolator ICs

Filters

Viewing 1 - 20 of 673 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 168-9839
Mfr. Part No.SI8440BB-D-IS
TWD94.00
Each (In a Tube of 46)
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 496-8843
Mfr. Part No.ADUM1401BRWZ
TWD223.00
Each
units
10Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2242
Mfr. Part No.Si8440BB-D-IS
TWD98.00
Each
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 709-8278
Mfr. Part No.ADUM1411ARWZ
TWD176.00
Each
units
1Mbps 4 SOIC 5V 10 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 168-9831
Mfr. Part No.SI8420AB-D-IS
TWD34.60
Each (In a Tube of 96)
units
1Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2208
Mfr. Part No.Si8420AB-D-IS
TWD37.00
Each (In a Pack of 2)
units
1Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 823-2006
Mfr. Part No.Si8640AB-B-IS1
TWD63.00
Each (In a Pack of 5)
units
1Mbps 4 SOIC - 9.2 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 709-8262
Mfr. Part No.ADUM1401WSRWZ
TWD227.00
Each
units
1Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 168-9841
Mfr. Part No.SI8440AB-D-IS
TWD61.40
Each (In a Tube of 46)
units
1Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 169-0100
Mfr. Part No.SI8640AB-B-IS1
TWD58.90
Each (In a Tube of 48)
units
1Mbps 4 SOIC - 9.2 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2248
Mfr. Part No.Si8440AB-D-IS
TWD66.00
Each (In a Pack of 2)
units
1Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 496-8758
Mfr. Part No.ADUM1301ARWZ
TWD162.00
Each
units
1Mbps 3 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 148-341
Mfr. Part No.IL717-3E
BrandNVE
TWD351.00
Each
units
- 4 - 7V 3 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm
RS Stock No. 496-8821
Mfr. Part No.ADUM1401ARWZ
TWD175.00
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 823-2040
Mfr. Part No.Si8610AB-B-IS
TWD31.90
Each (In a Pack of 10)
units
1Mbps 1 SOIC - 2.9 mA dc 2500 Vrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 796-9041
Mfr. Part No.ADUM3160BRWZ
TWD276.00
Each
units
12Mbps 1 SOIC 5.5V 8 mA 2.5 kVrms 1ms 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 169-0110
Mfr. Part No.SI8610AB-B-IS
TWD31.10
Each (In a Tube of 96)
units
1Mbps 1 SOIC - 2.9 mA dc 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9832
Mfr. Part No.SI8421AB-D-IS
TWD35.50
Each (In a Tube of 96)
units
1Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2210
Mfr. Part No.Si8421AB-D-IS
TWD36.00
Each (In a Pack of 2)
units
1Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 497-2066
Mfr. Part No.ADUM1100ARZ
TWD143.00
Each
units
25Mbps 1 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm