IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS Stock No. 455-7982
Mfr. Part No.KEL5002A
BrandKodenshi
TWD46.60
Each (In a Pack of 5)
units
940nm 5mm (T-1 3/4) - 80mW/sr Through Hole 20° 1 2 5 x 8.7mm Round - GaAlAs - -
RS Stock No. 455-8008
Mfr. Part No.EL23G, C
BrandKodenshi
TWD32.80
Each (In a Pack of 5)
units
940nm Side Looker - 2mW/sr Through Hole 30° 1 2 4.6 x 2.54 x 4.6mm Round - GaAs - -
RS Stock No. 455-7960
Mfr. Part No.KEL3894S
BrandKodenshi
TWD48.80
Each (In a Pack of 5)
units
940nm 3mm (T-1) - 20mW/sr Through Hole 34° 1 2 3 x 5.4mm Round - GaAlAs - -