IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Read more Read less

Filters

Viewing 81 - 100 of 200 products
Results per page
Description Price Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS Stock No. 176-2545
Mfr. Part No.TSOP13636
BrandVishay
TWD17.30
Each (In a Bag of 1800)
units
36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V
RS Stock No. 133-2857
Mfr. Part No.SCM-014TBT86
BrandROHM
TWD12.40
Each (In a Pack of 50)
units
- - - - - - - 3 Surface Mount 3 x 1.5 x 2.2mm 2.2mm 3mm - -
RS Stock No. 145-2154
Mfr. Part No.TSOP31138
BrandVishay
TWD29.60
Each (In a Tube of 50)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS Stock No. 708-5115
Mfr. Part No.TSOP4838
BrandVishay
TWD40.20
Each (In a Pack of 5)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 176-2575
Mfr. Part No.TSOP14436
BrandVishay
TWD26.20
Each (In a Pack of 10)
units
36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 773-3921
Mfr. Part No.TSOP75436TR
BrandVishay
TWD54.00
Each
units
36kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
RS Stock No. 773-3889
Mfr. Part No.TSOP75236TT
BrandVishay
TWD64.00
Each
units
36kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
RS Stock No. 145-1626
Mfr. Part No.TSOP34338
BrandVishay
TWD41.20
Each (In a Tube of 90)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 176-2553
Mfr. Part No.TSOP14636
BrandVishay
TWD17.70
Each (In a Bag of 2160)
units
36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 176-2576
Mfr. Part No.TSOP13638
BrandVishay
TWD25.70
Each (In a Pack of 10)
units
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V
RS Stock No. 773-3741
Mfr. Part No.TSOP31138
BrandVishay
TWD49.00
Each (In a Bag of 2)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS Stock No. 176-2582
Mfr. Part No.TSOP14338
BrandVishay
TWD28.70
Each (In a Pack of 10)
units
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 773-3750
Mfr. Part No.TSOP31438
BrandVishay
TWD49.00
Each (In a Bag of 2)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS Stock No. 133-3288
Mfr. Part No.RPM-22PB
BrandROHM
TWD8.60
Each (In a Pack of 25)
units
- - - - - - - 2 Through Hole 4.6 x 2.54 x 4.7mm 4.7mm 4.6mm - -
RS Stock No. 919-0969
Mfr. Part No.TSOP75238TT
BrandVishay
TWD26.10
Each (On a Reel of 2200)
units
38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
RS Stock No. 165-2932
Mfr. Part No.TSSP6038TR
BrandVishay
TWD24.00
Each (On a Reel of 1120)
units
38kHz 25m ±50 ° 950nm - 5mA Photo Detector, Preamplifier 4 Surface Mount 7.2 x 5.3 x 2.9mm 2.9mm 7.2mm 5.5V 2.5V
RS Stock No. 773-3940
Mfr. Part No.TSOP75536WTR
BrandVishay
TWD54.00
Each
units
36kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
RS Stock No. 773-3798
Mfr. Part No.TSOP38536
BrandVishay
TWD37.50
Each (In a Bag of 2)
units
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS Stock No. 145-1767
Mfr. Part No.TSOP34836
BrandVishay
TWD27.10
Each (In a Tube of 90)
units
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 768-9376
Mfr. Part No.TSOP75338WTT
BrandVishay
TWD64.00
Each (In a Bag of 2)
units
38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V