Touch Screen Overlays, Touch Screen Sensors | RS
Recently searched

    Touch Screen Overlays

    A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

    What are touch screen sensors used for?

    Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

    Types of touch screen sensors

    Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

    Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.

    32 Products showing for Touch Screen Overlays

    AMT
    15.1in
    309 x 233mm
    -
    307.1 x 231.1mm
    5 Wire Resistive
    5-Pin Female Connector with AMP-C Contacts
    Finger, Gloved Hand, Stylus Pen
    307.1mm
    231.1mm
    332.9mm
    248.9mm
    309.09mm
    233.09mm
    DMC Co Ltd
    6.5in
    139 x 104mm
    117 x 155mm
    133 x 100mm
    4 Wire Resistive
    -
    -
    133mm
    100mm
    155mm
    117mm
    139mm
    104mm
    Intelligent Display Solutions
    2.7in
    -
    74.00 x 41.86mm
    62.41 x 30.41mm
    4 Wire Resistive
    FPC Cable with ZIF Connector
    Finger, Gloved Hand, Stylus Pen
    30.41mm
    62.41mm
    41.9mm
    74mm
    -
    -
    Okdo
    -
    -
    44 x 20 x 18mm
    -
    Capacitive
    -
    -
    -
    -
    -
    -
    -
    -
    AMT
    6.4in
    133.6 x 101.4mm
    -
    130.6 x 98.4mm
    4 Wire Resistive
    AMP-C
    Finger, Gloved Hand, Stylus Pen
    130.6mm
    98.4mm
    152.9mm
    120mm
    133.6mm
    101.4mm
    AMT
    10.4in
    219.8 x 166.8mm
    -
    212.1 x 159.3mm
    8 Wire Resistive
    8-Pin Female Connector with AMP-C Contacts
    Finger, Gloved Hand, Stylus Pen
    212.1mm
    159.3mm
    238.8mm
    188.5mm
    219.8mm
    166.8mm
    DMC Co Ltd
    8.4in
    177 x 136mm
    -
    171.5 x 130mm
    4 Wire Resistive
    -
    -
    171.5mm
    130mm
    194mm
    146mm
    177mm
    136mm
    Display Visions
    -
    20 x 83
    24 x 90
    -
    Resistive
    -
    -
    -
    -
    24
    90
    20
    83
    Display Visions
    -
    43 x 84
    -
    -
    Resistive
    -
    -
    -
    -
    -
    94
    43
    84
    Display Visions
    -
    65 x 36.5mm
    67.5 x 47.8mm
    62 x 34mm
    4 Wire Resistive
    ZIF
    -
    34mm
    62mm
    47.8mm
    67.5mm
    36.5mm
    65mm
    AMT
    12.1in
    250 x 188mm
    -
    246 x 185mm
    8 Wire Resistive
    8-Pin Female Connector with AMP-C Contacts
    Finger, Gloved Hand, Stylus Pen
    246mm
    185mm
    268mm
    204mm
    250mm
    188mm
    AMT
    8.4in
    174 x 131.5mm
    -
    172 x 129.5mm
    4 Wire Resistive
    FPC Cable with ZIF Connector
    Finger, Gloved Hand, Stylus Pen
    172mm
    129.5mm
    188.9mm
    141.7mm
    174mm
    131.5mm
    Display Visions
    -
    43 x 84
    -
    -
    Resistive
    -
    -
    -
    -
    -
    94
    43
    84
    AMT
    8.4in
    174 x 131.5mm
    -
    172 x 129.5mm
    4 Wire Resistive
    FPC Cable with ZIF Connector
    Finger, Gloved Hand, Stylus Pen
    172mm
    129.5mm
    188.9mm
    141.7mm
    174mm
    131.5mm
    Display Visions
    -
    25 x 34
    -
    -
    Capacitive
    -
    -
    -
    -
    39
    -
    34
    25
    AMT
    6.4in
    133.6 x 101.4mm
    -
    130.6 x 98.4mm
    4 Wire Resistive
    AMP-C
    Finger, Gloved Hand, Stylus Pen
    130.6mm
    98.4mm
    152.9mm
    120mm
    133.6mm
    101.4mm
    AMT
    17.1in
    342 x 273.2mm
    365.4 x 290.1mm
    340 x 272.4mm
    5 Wire Resistive
    5-Pin Female Connector with AMP-C Contacts
    Finger, Gloved Hand, Stylus Pen
    340mm
    272.4mm
    290.1mm
    290.1mm
    342mm
    273.2mm
    AMT
    7in
    154.9 x 93.9mm
    -
    152.4 x 91.44mm
    4 Wire Resistive
    FPC Cable with ZIF Connector
    Finger, Gloved Hand, Stylus Pen
    152.4mm
    91.44mm
    165mm
    104mm
    154.9mm
    93.94mm
    AMT
    12.1in
    250 x 188mm
    -
    246 x 185mm
    8 Wire Resistive
    8-Pin Female Connector with AMP-C Contacts
    Finger, Gloved Hand, Stylus Pen
    246mm
    185mm
    268mm
    204mm
    250mm
    188mm
    Display Visions
    -
    25 x 34
    -
    -
    Capacitive
    -
    -
    -
    -
    39
    -
    34
    25
    Results per page