Screen Bezels, Thin Screen & Display Bezels | RS
Recently searched

    Screen Bezels

    A display bezel or screen bezel is the area of a display surrounding the screen. A display bezel can be made of plastic, aluminium or rubber, with various individual measurements for each side. Display bezels in laptops, tablets and LCD screens are much thinner than in standard television or computer screens, resulting in a larger screen size.

    Display bezels act as the front face of a display device and may have openings for one or more drive bays. These drive bays allows the user to add devices like optical drives or internal hard drives.

    What are display bezels used for?

    Display bezels are found in all screens, monitors and computer towers. Devices like smartphones, tablets and notebooks all have display bezels.

    Types of display bezels

    • Open frame display bezels mount from the backend and are equipped with brackets.
    • Chassis display bezels are enclosed within a stainless steel bezel, and are primarily used in industrial environments.
    • Panel mount display bezels are useful when displays have to fit into rugged frames or openings. These bezels mount from the front directly into the opening.

    24 Products showing for Screen Bezels

    Murata Power Solutions
    TFT Displays
    -
    4.75 x 64.77 x 32.26mm
    32.3mm
    64.8mm
    -
    -
    4D Systems
    uLCD Display
    146 x 88mm
    148.5 x 94 x 8.4mm
    94mm
    148.5mm
    146mm
    88mm
    4D Systems
    uLCD Display
    154.1 x 85.9mm
    198 x 127.9mm
    127.9mm
    198mm
    85.9mm
    154.1mm
    4D Systems
    uLCD Display
    131 x 80mm
    137 x 86 x 8.3mm
    86mm
    137mm
    131mm
    80mm
    4D Systems
    uLCD Display
    96 x 66mm
    102 x 72 x 7.9mm
    72mm
    102mm
    96mm
    66mm
    Murata Power Solutions
    -
    22.3 x 53.8mm
    32.26 x 64.77mm
    32.3mm
    64.8mm
    22.3mm
    53.8mm
    4D Systems
    LCD Display
    96.1 x 54.9mm
    129.4 x 84.4mm
    84.4mm
    129.4mm
    54.9mm
    96.1mm
    4D Systems
    uLCD Display
    109.5 x 72mm
    115.5 x 78 x 7.6mm
    78mm
    115.5mm
    109.5mm
    72mm
    4D Systems
    uLCD Display
    109.5 x 72mm
    115.5 x 78 x 8mm
    78mm
    115.5mm
    109.5mm
    72mm
    Murata Power Solutions
    -
    21.29 x 33.93mm
    32.51 x 46.38mm
    32.5mm
    46.4mm
    21.29mm
    33.93mm
    4D Systems
    LCD Display
    96.1 x 54.9mm
    129.4 x 84.4mm
    84.4mm
    129.4mm
    54.9mm
    96.1mm
    Display Visions
    EA DOGM081, EA DOGM132-5, EA DOGM162, EA DOGM163
    15 x 51mm
    25 x 61mm
    25mm
    61mm
    15mm
    51mm
    Display Visions
    EA DOGM081, EA DOGM132-5, EA DOGM162, EA DOGM163
    15 x 51mm
    25 x 61mm
    25mm
    61mm
    15mm
    51mm
    4D Systems
    uLCD Display
    191.1 x 121.1mm
    198 x 128 x 8.5mm
    128mm
    198mm
    191.1mm
    121.1mm
    Murata Power Solutions
    -
    21.29 x 33.93mm
    32.51 x 46.38mm
    32.5mm
    46.4mm
    21.29mm
    33.93mm
    4D Systems
    uLCD Display
    154.1 x 85.9mm
    198 x 127.9mm
    127.9mm
    198mm
    85.9mm
    154.1mm
    4D Systems
    uLCD Display
    88 x 59mm
    94 x 65 x 7.8mm
    65mm
    94mm
    88mm
    59mm
    4D Systems
    uLCD Display
    154.1 x 85.9mm
    198 x 127.9mm
    127.9mm
    198mm
    85.9mm
    154.1mm
    Display Visions
    -
    153.5 x 92.5mm
    190 x 140 x 2.5mm
    2.5mm
    140mm
    -
    -
    4D Systems
    LCD Display
    65.8 x 49.6mm
    -
    -
    -
    49.6mm
    65.8mm
    Results per page