Bootlace Ferrules | Cable Ferrule | RS
Recently searched

    Bootlace Ferrules

    Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

    How do bootlace ferrules work?

    With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

    Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

    What are bootlace ferrules used for?

    Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.

    Where are they used?

    • Control units
    • Switching cabinets
    • Function units
    • Equipment with poke-in clamp or row clamp connectors

    734 Products showing for Bootlace Ferrules

    RS PRO
    2 x 2.5mm²
    3.2 mm, 2.9mm
    Nylon
    2
    Grey
    10mm
    Insulated
    2 x 14AWG
    18.5mm
    -
    2 x 2.5mm²
    2 x 14AWG
    -
    -
    -
    -
    RS PRO
    2.5mm²
    2.2 mm, 2.5mm
    Nylon
    1
    Grey
    8mm
    Insulated
    14AWG
    15.4mm
    -
    2.5mm²
    14AWG
    -
    -
    Copper
    Tin
    RS PRO
    2 x 10mm²
    6.5mm
    Nylon
    2
    Red
    14mm
    Insulated
    2 x 8AWG
    26.6mm
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    4mm²
    2.8 mm, 3.2mm
    Nylon
    1
    Grey
    12mm
    Insulated
    12AWG
    19.4mm
    -
    4mm²
    12AWG
    -
    -
    -
    -
    RS PRO
    6mm²
    3.5 mm, 3.9mm
    Nylon
    1
    Green
    12mm
    Insulated
    10AWG
    20.5mm
    -
    6mm²
    10AWG
    -
    -
    -
    -
    RS PRO
    2.5mm²
    2.3 mm, 2.6mm
    -
    1
    -
    7mm
    Uninsulated
    14AWG
    7mm
    -
    2.5mm²
    14AWG
    -
    -
    -
    -
    RS PRO
    34mm²
    0.8 mm, 1.1mm
    Nylon
    1
    Turquoise
    8mm
    Insulated
    22AWG
    12.4mm
    -
    0.34mm²
    22AWG
    -
    -
    -
    -
    RS PRO
    35mm²
    8.3 mm, 8.7mm
    Nylon
    1
    Red
    25mm
    Insulated
    2AWG
    39mm
    -
    35mm²
    2AWG
    -
    -
    -
    -
    RS PRO
    1.5mm²
    1.7 mm, 2.0mm
    Nylon
    1
    Black
    18mm
    Insulated
    16AWG
    24.5mm
    -
    1.5mm²
    16AWG
    -
    -
    Copper
    -
    RS PRO
    2 x 4mm²
    4.2 mm, 3.8mm
    Nylon
    2
    Grey
    12mm
    Insulated
    2 x 12AWG
    23.1mm
    -
    2 x 4mm²
    2 x 12AWG
    -
    -
    -
    -
    RS PRO
    1.5mm²
    1.7 mm, 2.0mm
    Nylon
    1
    Red
    8mm
    Insulated
    16AWG
    14.3mm
    -
    1.5mm²
    16AWG
    -
    -
    Copper
    Tin
    RS PRO
    2 x 1.5mm²
    2.6 mm, 2.3mm
    Nylon
    2
    Black
    12mm
    Insulated
    2 x 16AWG
    19.5mm
    -
    2 x 1.5mm²
    2 x 16AWG
    -
    -
    -
    -
    RS PRO
    22mm²
    0.8 mm, 1.1mm
    Nylon
    1
    Pink
    6mm
    Insulated
    22AWG
    10.4mm
    -
    0.34mm²
    22AWG
    -
    -
    -
    -
    RS PRO
    2.5mm²
    2.2 mm, 2.5mm
    Nylon
    1
    Blue
    10mm
    Insulated
    14AWG
    17.4mm
    -
    2.5mm²
    14AWG
    -
    -
    Copper
    Tin
    RS PRO
    2 x 18mm²
    2.1 mm, 1.8mm
    Nylon
    2
    Grey
    10mm
    Insulated
    2 x 18AWG
    16.7mm
    -
    2 x 0.75mm²
    2 x 18AWG
    -
    -
    -
    -
    RS PRO
    4mm²
    2.8 mm, 3.2mm
    Nylon
    1
    Grey
    10mm
    Insulated
    12AWG
    17.4mm
    -
    4mm²
    12AWG
    -
    -
    -
    -
    RS PRO
    2 x 2.5mm²
    3.2 mm, 2.9mm
    Nylon
    2
    Blue
    12mm
    Insulated
    2 x 14AWG
    20.5mm
    RS Pro
    2 x 2.5mm²
    2 x 14AWG
    -
    -
    -
    -
    RS PRO
    22mm²
    0.9 mm, 1.2mm
    -
    1
    -
    6mm
    Uninsulated
    22AWG
    6mm
    -
    0.34mm²
    22AWG
    -
    -
    -
    -
    RS PRO
    1.5mm²
    1.7 mm, 2.0mm
    Nylon
    1
    Black
    12mm
    Insulated
    16AWG
    18.3mm
    -
    1.5mm²
    16AWG
    -
    -
    -
    -
    RS PRO
    25mm²
    7.7 mm, 7.3mm
    -
    1
    -
    15mm
    Uninsulated
    4AWG
    15mm
    RS Pro
    25mm²
    4AWG
    -
    -
    -
    -
    Results per page