Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Contacts Gender D Connector Type D-Sub Shell Size Mixed Contact Layout Mounting Type Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS Stock No. 111-6164
Mfr. Part No.1689909
TWD329.90
Each (In a Bag of 10)
units
25 Female Standard B - Panel Mount Straight 5A - 125 V Gold over Nickel - Copper Alloy -
RS Stock No. 802-7750
Mfr. Part No.1688861
TWD113.00
Each
units
9 Female Standard E - Panel Mount Straight 5A - 125 V - - - -
RS Stock No. 111-6161
Mfr. Part No.1688793
TWD197.30
Each (In a Bag of 10)
units
9 Male Standard E - Panel Mount Straight 5A - 125 V Gold over Nickel - Copper Alloy -
RS Stock No. 802-7630
Mfr. Part No.1655111
TWD334.00
Each
units
15 - - A - - Straight - - - - - - -
RS Stock No. 889-8782
Mfr. Part No.1897199
TWD275.60
Each (In a Box of 50)
units
12 - - - - - - 8A Press Fit 250 V - - Tin -
RS Stock No. 111-6144
Mfr. Part No.1655108
TWD382.00
Each (In a Bag of 10)
units
15 Female Standard A - Panel Mount Straight 3A - 60 V Gold over Nickel - Copper Alloy -
RS Stock No. 881-8174
Mfr. Part No.1688227
TWD251.10
Each (In a Box of 10)
units
- Male - - - Panel Mount - - - - - - - -
RS Stock No. 802-7747
Mfr. Part No.1688829
TWD545.00
Each
units
9 Female Standard E - Panel Mount Straight 5A - 125 V Gold over Nickel - Copper Alloy -